Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.250 10+ RM1.020 50+ RM0.926 100+ RM0.832 200+ RM0.816 | Min: 1 / Mult: 1 | 220µH | - | 4MHz | - | 100mA | Unshielded | 10ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.832 200+ RM0.816 | Min: 100 / Mult: 10 | 220µH | - | 4MHz | - | 100mA | Unshielded | 10ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.080 50+ RM0.906 250+ RM0.746 500+ RM0.660 1000+ RM0.574 | Min: 5 / Mult: 5 | 100µH | - | 10MHz | - | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.906 250+ RM0.746 500+ RM0.660 1000+ RM0.574 | Min: 100 / Mult: 10 | 100µH | - | 10MHz | - | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.260 50+ RM1.850 100+ RM1.580 250+ RM1.540 500+ RM1.390 More Pricing... | Min: 1 / Mult: 1 | 2.2mH | 130mA | - | 200mA | - | Unshielded | 10ohm | SDR0805 Series | - | ± 10% | - | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM1.580 250+ RM1.540 500+ RM1.390 1000+ RM1.240 | Min: 100 / Mult: 1 | 2.2mH | 130mA | - | 200mA | - | Unshielded | 10ohm | SDR0805 Series | - | ± 10% | - | 7.8mm | 7.8mm | 5.3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.400 250+ RM3.510 500+ RM3.090 1000+ RM2.850 2000+ RM2.640 | Min: 100 / Mult: 5 | 56µH | - | 8MHz | - | 170mA | Unshielded | 10ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.140 50+ RM4.400 250+ RM3.510 500+ RM3.090 1000+ RM2.850 More Pricing... | Min: 5 / Mult: 5 | 56µH | - | 8MHz | - | 170mA | Unshielded | 10ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm |