Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.954 100+ RM0.712 500+ RM0.691 2500+ RM0.481 5000+ RM0.455 More Pricing... | Min: 10 / Mult: 10 | 220nH | - | 1.1GHz | - | 220mA | Unshielded | 2.75ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 3% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.712 500+ RM0.691 2500+ RM0.481 5000+ RM0.455 10000+ RM0.427 | Min: 100 / Mult: 10 | 220nH | - | 1.1GHz | - | 220mA | Unshielded | 2.75ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 3% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.130 100+ RM0.842 500+ RM0.814 2500+ RM0.562 5000+ RM0.538 More Pricing... | Min: 10 / Mult: 10 | 220nH | - | 1.1GHz | - | 220mA | Unshielded | 2.75ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.842 500+ RM0.814 2500+ RM0.562 5000+ RM0.538 10000+ RM0.488 | Min: 100 / Mult: 10 | 220nH | - | 1.1GHz | - | 220mA | Unshielded | 2.75ohm | LQW15AW_80 Series | 0402 [1005 Metric] | ± 2% | Non-Magnetic | 1.02mm | 0.61mm | 0.61mm | |||||
Each | 1+ RM7.220 5+ RM6.690 10+ RM6.160 25+ RM5.620 50+ RM4.990 More Pricing... | Min: 1 / Mult: 1 | 1.8mH | 500mA | - | 640mA | - | Unshielded | 2.75ohm | RFC1010 Series | - | ± 10% | - | - | - | - |