Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.040 10+ RM2.510 50+ RM2.290 200+ RM2.070 400+ RM1.740 More Pricing... | Min: 1 / Mult: 1 | 1mH | 230mA | - | 530mA | - | Unshielded | 3.1ohm | SDR1006 Series | - | ± 10% | - | 9.8mm | 9.8mm | 5.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.290 200+ RM2.070 400+ RM1.740 800+ RM1.580 | Min: 100 / Mult: 1 | 1mH | 230mA | - | 530mA | - | Unshielded | 3.1ohm | SDR1006 Series | - | ± 10% | - | 9.8mm | 9.8mm | 5.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.120 1000+ RM1.020 2000+ RM0.941 | Min: 500 / Mult: 1 | 22µH | - | 14MHz | - | 85mA | Unshielded | 3.1ohm | LQH31MN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.640 10+ RM1.350 100+ RM1.210 500+ RM1.120 1000+ RM1.020 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 14MHz | - | 85mA | Unshielded | 3.1ohm | LQH31MN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm |