Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.538 100+ RM0.447 500+ RM0.408 1000+ RM0.369 2000+ RM0.348 More Pricing... | Min: 10 / Mult: 10 | 330nH | 1.1GHz | 190mA | Unshielded | 3.84ohm | LQW18AN_80 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.408 1000+ RM0.369 2000+ RM0.348 4000+ RM0.327 | Min: 500 / Mult: 10 | 330nH | 1.1GHz | 190mA | Unshielded | 3.84ohm | LQW18AN_80 Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm |