Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.820 10+ RM2.630 50+ RM2.560 100+ RM2.380 200+ RM2.010 More Pricing... | Min: 1 / Mult: 1 | 270µH | 4MHz | 90mA | Unshielded | 6.6ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.380 200+ RM2.010 500+ RM1.640 | Min: 100 / Mult: 1 | 270µH | 4MHz | 90mA | Unshielded | 6.6ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.970 10+ RM4.220 100+ RM2.990 500+ RM2.760 1000+ RM2.610 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 90MHz | 210mA | Unshielded | 6.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM2.760 1000+ RM2.610 2000+ RM2.380 | Min: 500 / Mult: 1 | 6.8µH | 90MHz | 210mA | Unshielded | 6.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm |