Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.290 10+ RM1.040 50+ RM0.945 100+ RM0.850 200+ RM0.833 | Min: 1 / Mult: 1 | 100µH | 8MHz | 110mA | Unshielded | 8ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.850 200+ RM0.833 | Min: 100 / Mult: 10 | 100µH | 8MHz | 110mA | Unshielded | 8ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.538 2500+ RM0.387 7500+ RM0.341 15000+ RM0.335 | Min: 500 / Mult: 10 | 110nH | 900MHz | 80mA | Unshielded | 8ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | ± 3% | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.791 100+ RM0.562 500+ RM0.538 2500+ RM0.387 7500+ RM0.341 More Pricing... | Min: 10 / Mult: 10 | 110nH | 900MHz | 80mA | Unshielded | 8ohm | LQP03HQ_02 Series | 0201 [0603 Metric] | ± 3% | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.700 50+ RM1.400 250+ RM1.260 500+ RM1.170 1000+ RM1.060 More Pricing... | Min: 5 / Mult: 5 | 47µH | 10MHz | 100mA | Unshielded | 8ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.170 1000+ RM1.060 2000+ RM0.979 | Min: 500 / Mult: 5 | 47µH | 10MHz | 100mA | Unshielded | 8ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.130 50+ RM2.250 100+ RM1.770 250+ RM1.630 500+ RM1.480 More Pricing... | Min: 1 / Mult: 1 | 56µH | 13MHz | 55mA | Unshielded | 8ohm | WE-GF Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.770 250+ RM1.630 500+ RM1.480 1000+ RM1.460 | Min: 100 / Mult: 1 | 56µH | 13MHz | 55mA | Unshielded | 8ohm | WE-GF Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2.2mm |