Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF3
Order Code9520902
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF3
Order Code9520902
Technical Datasheet
Product Range-
Inductor TypeDifferential / Symmetrical
Inductance260µH
DC Current Rating3A
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DF3 is an open former differential mode Suppression Choke specially designed to attenuate mains borne RF interface. It is constructed using a single wound ferrite ring mounted vertically onto a flame retardant plastic carrier.
- -25 to 85°C temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Inductance
260µH
DC Resistance Max
0.14ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Differential / Symmetrical
DC Current Rating
3A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038