4.3µH Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.670 250+ RM3.840 500+ RM2.930 1000+ RM2.720 2000+ RM2.490 More Pricing... | Min: 100 / Mult: 5 | 4.3µH | 85MHz | 400mA | Unshielded | 1.7ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.490 50+ RM4.670 250+ RM3.840 500+ RM2.930 1000+ RM2.720 More Pricing... | Min: 5 / Mult: 5 | 4.3µH | 85MHz | 400mA | Unshielded | 1.7ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||