Inductors, Chokes & Coils:
59 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.920 10+ RM7.580 50+ RM6.990 100+ RM5.250 200+ RM5.160 More Pricing... | Min: 1 / Mult: 1 | 22µH | 850mA | 1.5A | 0.15ohm | LPD6235 Series | 150nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.510 200+ RM9.890 500+ RM9.300 | Min: 100 / Mult: 1 | 100µH | 1.06A | 1.9A | 0.161ohm | MSD1260T Series | 1.41µH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.920 10+ RM10.270 50+ RM9.620 100+ RM8.970 200+ RM8.330 More Pricing... | Min: 1 / Mult: 1 | 470µH | 250mA | 180mA | 1.75ohm | LPD6235 Series | 610nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.460 10+ RM12.070 50+ RM11.130 100+ RM10.510 200+ RM9.890 More Pricing... | Min: 1 / Mult: 1 | 100µH | 1.06A | 1.9A | 0.161ohm | MSD1260T Series | 1.41µH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.540 10+ RM7.660 50+ RM7.060 100+ RM6.670 200+ RM6.270 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.6A | 2.8A | 0.054ohm | LPD6235 Series | 100nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.740 250+ RM5.420 500+ RM5.100 1000+ RM4.800 | Min: 100 / Mult: 1 | 10µH | 710mA | 1A | 0.75ohm | LPD4012 Series | 260nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.670 200+ RM6.270 350+ RM5.900 | Min: 100 / Mult: 1 | 6.8µH | 1.6A | 2.8A | 0.054ohm | LPD6235 Series | 100nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.250 200+ RM5.160 350+ RM5.060 | Min: 100 / Mult: 1 | 22µH | 850mA | 1.5A | 0.15ohm | LPD6235 Series | 150nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.010 250+ RM5.680 500+ RM5.340 1000+ RM5.020 | Min: 100 / Mult: 1 | 22µH | 480mA | 820mA | 1.63ohm | LPD4012 Series | 340nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.280 50+ RM15.500 100+ RM14.280 250+ RM13.490 500+ RM12.700 More Pricing... | Min: 1 / Mult: 1 | 330nH | 2.65A | 5.4A | 0.042ohm | LPD4012 Series | 60nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.940 50+ RM6.230 100+ RM5.740 250+ RM5.420 500+ RM5.100 More Pricing... | Min: 1 / Mult: 1 | 10µH | 710mA | 1A | 0.75ohm | LPD4012 Series | 260nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.090 10+ RM7.260 50+ RM6.690 100+ RM6.320 200+ RM5.950 More Pricing... | Min: 1 / Mult: 1 | 1.5mH | 140mA | 120mA | 5.4ohm | LPD6235 Series | 1.7µH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.260 50+ RM6.520 100+ RM6.010 250+ RM5.680 500+ RM5.340 More Pricing... | Min: 1 / Mult: 1 | 22µH | 480mA | 820mA | 1.63ohm | LPD4012 Series | 340nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.320 200+ RM5.950 350+ RM5.600 | Min: 100 / Mult: 1 | 1.5mH | 140mA | 120mA | 5.4ohm | LPD6235 Series | 1.7µH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM14.280 250+ RM13.490 500+ RM12.700 1000+ RM11.950 | Min: 100 / Mult: 1 | 330nH | 2.65A | 5.4A | 0.042ohm | LPD4012 Series | 60nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.970 200+ RM8.330 350+ RM7.680 1750+ RM4.990 3500+ RM4.890 | Min: 100 / Mult: 1 | 470µH | 250mA | 180mA | 1.75ohm | LPD6235 Series | 610nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM19.590 10+ RM17.580 25+ RM16.200 50+ RM15.300 100+ RM14.400 More Pricing... | Min: 1 / Mult: 1 | 10µH | 6A | 7.1A | 0.013ohm | JA4575-BL Series | - | - | 11.84mm | 10.75mm | Surface Mount | 9.91mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.090 10+ RM7.260 50+ RM6.690 100+ RM6.320 200+ RM5.950 More Pricing... | Min: 1 / Mult: 1 | 47µH | 600mA | 900mA | 0.31ohm | LPD6235 Series | 210nH | 1:1 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.940 50+ RM6.230 100+ RM5.740 250+ RM5.420 500+ RM5.100 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 920mA | 1.7A | 0.5ohm | LPD4012 Series | 180nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each | 1+ RM17.250 10+ RM15.100 50+ RM12.500 200+ RM11.210 400+ RM10.350 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.05A | 5A | 0.23ohm | WE-MCRI Series | 340nH | 1:1 | 11mm | 10mm | Surface Mount | 4mm | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.740 250+ RM5.420 500+ RM5.100 1000+ RM4.800 | Min: 100 / Mult: 1 | 4.7µH | 920mA | 1.7A | 0.5ohm | LPD4012 Series | 180nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.440 250+ RM5.140 500+ RM4.840 1000+ RM4.550 | Min: 100 / Mult: 1 | 180µH | 180mA | 210mA | 8.75ohm | LPD4012 Series | 1.4µH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.350 10+ RM10.190 50+ RM9.390 100+ RM8.870 200+ RM8.340 More Pricing... | Min: 1 / Mult: 1 | 18µH | 1.93A | 4.5A | 0.0485ohm | MSD1260T Series | 400nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.350 10+ RM10.190 50+ RM9.390 100+ RM8.870 200+ RM8.340 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 3.16A | 9A | 0.018ohm | MSD1260T Series | 200nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 125°C | AEC-Q200 | |||||
WURTH ELEKTRONIK | Each | 1+ RM15.400 10+ RM13.610 50+ RM11.680 200+ RM10.710 400+ RM10.440 More Pricing... | Min: 1 / Mult: 1 | 15µH | 3.25A | 7.8A | 0.095ohm | WE-MCRI Series | 320nH | 1:1 | 11mm | 10mm | Surface Mount | 4mm | -40°C | 125°C | - |