Inductors, Chokes & Coils:
222 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.980 200+ RM5.650 400+ RM5.320 750+ RM5.000 | Min: 100 / Mult: 1 | 15µH | 850mA | 1A | 0.149ohm | LPD5030 Series | 150nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.240 10+ RM6.490 50+ RM5.980 200+ RM5.650 400+ RM5.320 More Pricing... | Min: 1 / Mult: 1 | 15µH | 850mA | 1A | 0.149ohm | LPD5030 Series | 150nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.180 10+ RM6.550 50+ RM6.050 200+ RM5.070 400+ RM4.510 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 1.7A | 2.5A | 0.0385ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.280 10+ RM11.920 50+ RM10.980 100+ RM10.370 200+ RM9.760 More Pricing... | Min: 1 / Mult: 1 | 7.5µH | - | 1.6A | 316ohm | LPR6235 Series | - | 1:100 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.720 10+ RM6.530 50+ RM6.030 200+ RM4.650 400+ RM4.350 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.720 10+ RM6.530 50+ RM6.030 200+ RM4.650 400+ RM4.350 More Pricing... | Min: 1 / Mult: 1 | 47µH | 500mA | 590mA | 0.403ohm | LPD5030 Series | 240nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.320 10+ RM6.570 50+ RM6.060 200+ RM5.720 400+ RM5.380 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.020 50+ RM4.260 250+ RM3.500 500+ RM2.680 1000+ RM2.480 More Pricing... | Min: 5 / Mult: 5 | 10µH | 130mA | 300mA | 1.7ohm | PFD2015 Series | 590nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.840 10+ RM11.520 50+ RM10.610 100+ RM10.020 200+ RM9.430 More Pricing... | Min: 1 / Mult: 1 | 25µH | - | 700mA | 72ohm | LPR6235 Series | - | 1:20 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.880 10+ RM9.760 50+ RM8.990 100+ RM8.490 200+ RM7.990 More Pricing... | Min: 1 / Mult: 1 | 10µH | 2.45A | 7.4A | 0.03ohm | MSD1260 Series | 260nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.630 10+ RM19.250 25+ RM17.870 50+ RM16.490 100+ RM15.110 More Pricing... | Min: 1 / Mult: 1 | 220µH | 300mA | 590mA | 0.86ohm | MSD7342 Series | 1.43µH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.060 10+ RM10.890 50+ RM9.970 200+ RM9.700 400+ RM8.050 More Pricing... | Min: 1 / Mult: 1 | 150µH | 180mA | 250mA | 1.91ohm | LPD5030V Series | 456nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.160 5+ RM15.400 10+ RM14.190 25+ RM13.400 50+ RM12.610 More Pricing... | Min: 1 / Mult: 1 | 33µH | 2.55A | 7.4A | 0.052ohm | MSD1514 Series | 450nH | 1:1 | 15mm | 15mm | Surface Mount | 14.2mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.250 250+ RM5.790 500+ RM3.870 1000+ RM3.800 | Min: 100 / Mult: 1 | 10µH | 530mA | 590mA | 1.04ohm | LPD3015 Series | 280nH | 1:1 | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM9.970 200+ RM9.700 400+ RM8.050 750+ RM7.890 | Min: 100 / Mult: 1 | 33µH | 430mA | 490mA | 0.4475ohm | LPD5030V Series | 195nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.060 10+ RM9.920 50+ RM9.140 100+ RM8.640 200+ RM8.130 More Pricing... | Min: 1 / Mult: 1 | 12µH | 2.21A | 6.86A | 0.037ohm | MSD1260 Series | 280nH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.000 10+ RM6.280 50+ RM5.790 200+ RM5.470 400+ RM5.140 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 1.95A | 2.8A | 0.0335ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.700 10+ RM9.600 50+ RM8.850 100+ RM8.360 200+ RM7.860 More Pricing... | Min: 1 / Mult: 1 | 150µH | 870mA | 1.82A | 0.238ohm | MSD1260 Series | 1.52µH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.280 10+ RM6.990 50+ RM6.490 100+ RM5.190 200+ RM4.790 More Pricing... | Min: 1 / Mult: 1 | 100nH | 38A | 20A | 0.209ohm | SLC7530 Series | - | 1:1 | 7.5mm | 6.7mm | Surface Mount | 3mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.320 10+ RM9.260 50+ RM8.530 100+ RM8.060 200+ RM7.580 More Pricing... | Min: 1 / Mult: 1 | 470µH | 480mA | 1A | 0.795ohm | MSD1260 Series | 2.89µH | 1:1 | 12.3mm | 12.3mm | Surface Mount | 6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.020 200+ RM9.430 350+ RM8.870 | Min: 100 / Mult: 1 | 25µH | - | 700mA | 72ohm | LPR6235 Series | - | 1:20 | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.030 200+ RM4.650 400+ RM4.350 750+ RM3.840 | Min: 100 / Mult: 1 | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.420 200+ RM6.070 400+ RM5.710 750+ RM5.370 | Min: 100 / Mult: 1 | 33µH | 600mA | 730mA | 0.2825ohm | LPD5030 Series | 200nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM16.520 50+ RM15.150 100+ RM13.910 250+ RM13.540 500+ RM11.920 More Pricing... | Min: 1 / Mult: 1 | 10µH | 500mA | 670mA | 0.39ohm | LPD5010 Series | 270nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 0.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.740 200+ RM5.420 400+ RM5.100 750+ RM4.800 | Min: 100 / Mult: 1 | 470µH | 150mA | 210mA | 3.755ohm | LPD5030 Series | 760nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 |