Inductors, Chokes & Coils:
104 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
No. of Layers
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 5+ RM2.490 50+ RM2.080 250+ RM1.590 500+ RM1.540 1000+ RM1.480 More Pricing... | Min: 5 / Mult: 5 | 10µH | 500mA | - | 600mA | - | - | Semishielded | 0.85ohm | WE-LQS Series | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | ||||
WURTH ELEKTRONIK | Each | 5+ RM5.250 50+ RM4.380 250+ RM3.790 500+ RM3.620 1500+ RM3.450 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.3A | - | 1.7A | - | - | Shielded | 0.176ohm | WE-PMCI Series | - | - | ± 20% | - | - | 2mm | 1.25mm | - | 1mm | - | - | ||||
WURTH ELEKTRONIK | Each | 5+ RM2.930 50+ RM2.430 250+ RM1.850 500+ RM1.760 | Min: 5 / Mult: 5 | 1µH | 1.65A | - | 3.85A | - | - | Semishielded | 0.09ohm | WE-LQSH Series | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.375 1000+ RM0.325 2000+ RM0.319 4000+ RM0.318 | Min: 500 / Mult: 10 | 15µH | - | 29MHz | - | 240mA | - | Unshielded | 2.6ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.540 100+ RM0.426 500+ RM0.375 1000+ RM0.325 2000+ RM0.319 More Pricing... | Min: 10 / Mult: 10 | 15µH | - | 29MHz | - | 240mA | - | Unshielded | 2.6ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.890 50+ RM3.470 100+ RM3.030 3000+ RM2.750 | Min: 5 / Mult: 5 | 1.5µH | 1.1A | - | 800mA | - | - | Shielded | 0.2ohm | WE-PMI Series | - | - | ± 20% | - | - | 2mm | 1.2mm | - | 1mm | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.030 3000+ RM2.750 | Min: 100 / Mult: 5 | 1.5µH | 1.1A | - | 800mA | - | - | Shielded | 0.2ohm | WE-PMI Series | - | - | ± 20% | - | - | 2mm | 1.2mm | - | 1mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.405 500+ RM0.371 1000+ RM0.336 2000+ RM0.330 4000+ RM0.323 | Min: 100 / Mult: 10 | 10µH | - | 36MHz | - | 280mA | - | Unshielded | 1.85ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.534 100+ RM0.405 500+ RM0.371 1000+ RM0.336 2000+ RM0.330 More Pricing... | Min: 10 / Mult: 10 | 10µH | - | 36MHz | - | 280mA | - | Unshielded | 1.85ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 10+ RM10.570 100+ RM8.920 500+ RM7.360 1000+ RM7.220 2000+ RM7.070 More Pricing... | Min: 10 / Mult: 10 | 1µH | 4A | - | 7.5A | - | - | Shielded | 0.047ohm | WE-LHMI Series | - | - | ± 20% | - | - | 4.06mm | 4.06mm | - | 1mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.360 250+ RM3.970 500+ RM3.790 1000+ RM3.350 2000+ RM2.990 | Min: 100 / Mult: 5 | 470nH | 1.9A | - | 1.2A | - | - | Shielded | 0.069ohm | PFL2010 Series | - | - | ± 20% | - | - | 2.2mm | 1.45mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM4.740 100+ RM4.120 500+ RM3.820 1000+ RM3.510 2000+ RM3.360 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 800mA | - | 280mA | - | - | Shielded | 0.375ohm | WE-PMI Series | 0603 [1608 Metric] | - | ± 20% | - | - | 1.6mm | 0.8mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.340 50+ RM1.280 250+ RM1.240 500+ RM1.190 1500+ RM1.140 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | - | - | 2.1A | - | Shielded | 0.072ohm | SRP2010 Series | - | - | ± 20% | - | Iron | 2mm | 1.6mm | - | 1mm | - | - | |||||
WURTH ELEKTRONIK | Each | 5+ RM5.110 50+ RM4.100 250+ RM3.620 500+ RM3.410 1500+ RM3.190 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.6A | - | 2.5A | - | - | Shielded | 0.135ohm | WE-PMCI Series | - | - | ± 20% | - | - | 2mm | 1.25mm | - | 1mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.180 500+ RM2.770 1000+ RM2.600 2000+ RM2.590 4000+ RM2.540 | Min: 100 / Mult: 10 | 1µH | 4A | - | 6A | - | - | Shielded | 0.047ohm | SRP4012TA Series | - | - | ± 20% | - | - | 4.45mm | 4.06mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.850 50+ RM1.540 250+ RM1.260 500+ RM1.150 1500+ RM1.040 More Pricing... | Min: 5 / Mult: 5 | 470nH | 3.9A | - | 5A | - | - | Shielded | 0.032ohm | SRP2510A Series | 1008 [2520 Metric] | - | ± 20% | - | - | 2.5mm | 2mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.640 100+ RM0.600 500+ RM0.575 1000+ RM0.555 2000+ RM0.535 More Pricing... | Min: 10 / Mult: 10 | 1µH | - | 390MHz | - | 700mA | - | Unshielded | 0.32ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
WURTH ELEKTRONIK | Each | 5+ RM2.490 50+ RM2.080 250+ RM1.590 500+ RM1.580 1000+ RM1.460 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 730mA | - | 800mA | - | - | Semishielded | 0.399ohm | WE-LQS Series | - | - | ± 20% | - | - | 2mm | 1.6mm | - | 1mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.645 100+ RM0.625 500+ RM0.605 1000+ RM0.590 2000+ RM0.570 More Pricing... | Min: 10 / Mult: 10 | 22µH | - | 24MHz | - | 200mA | - | Unshielded | 3.61ohm | CWF1610 Series | - | - | ± 10% | - | Ferrite | 1.6mm | 1mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.150 250+ RM4.000 500+ RM3.710 1500+ RM3.410 3000+ RM3.110 | Min: 100 / Mult: 5 | 4.7µH | 1A | - | 400mA | - | - | Shielded | 0.23ohm | WE-PMI Series | 1008 [2520 Metric] | - | ± 20% | - | - | 2.5mm | 2mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.890 50+ RM1.570 250+ RM1.300 500+ RM1.180 1500+ RM1.050 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.3A | - | 2.4A | - | - | Shielded | 0.119ohm | SRP2510A Series | 1008 [2520 Metric] | - | ± 20% | - | - | 2.5mm | 2mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.890 50+ RM1.570 250+ RM1.300 500+ RM1.180 1500+ RM1.050 More Pricing... | Min: 5 / Mult: 5 | 1µH | 3A | - | 3.5A | - | - | Shielded | 0.054ohm | SRP2510A Series | 1008 [2520 Metric] | - | ± 20% | - | - | 2.5mm | 2mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.860 50+ RM4.360 250+ RM3.970 500+ RM3.790 1000+ RM3.350 More Pricing... | Min: 5 / Mult: 5 | 470nH | 1.9A | - | 1.2A | - | - | Shielded | 0.069ohm | PFL2010 Series | - | - | ± 20% | - | - | 2.2mm | 1.45mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.480 500+ RM3.020 1000+ RM2.760 2000+ RM2.710 4000+ RM2.650 | Min: 100 / Mult: 10 | 100nH | 11.5A | - | 25A | - | - | Shielded | 0.0055ohm | SRP4012TA Series | - | - | ± 30% | - | - | 4.45mm | 4.06mm | - | 1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM4.650 100+ RM3.480 500+ RM3.020 1000+ RM2.760 2000+ RM2.710 More Pricing... | Min: 10 / Mult: 10 | 100nH | 11.5A | - | 25A | - | - | Shielded | 0.0055ohm | SRP4012TA Series | - | - | ± 30% | - | - | 4.45mm | 4.06mm | - | 1mm | - | - |