Inductors, Chokes & Coils:
81 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Saturation Current, Parallel
Saturation Current (Isat)
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Turns Ratio
Inductance Tolerance
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.500 50+ RM3.020 100+ RM2.710 250+ RM2.580 500+ RM2.450 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | - | 6A | - | - | 11A | Shielded | - | 0.04ohm | SRP6530A Series | - | ± 20% | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.190 50+ RM0.981 250+ RM0.807 500+ RM0.735 1000+ RM0.662 | Min: 5 / Mult: 5 | 10µH | - | 1.5A | - | - | 1.95A | Shielded | - | 0.1ohm | ASPI-4030S Series | - | ± 20% | 4mm | 4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.100 50+ RM4.370 250+ RM3.820 500+ RM3.610 1000+ RM3.540 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 2A | - | - | 2.2A | Shielded | - | 0.04ohm | B82462G4 Series | - | ± 20% | 6.3mm | 6.3mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM8.280 10+ RM6.990 50+ RM6.490 100+ RM5.190 200+ RM4.790 More Pricing... | Min: 1 / Mult: 1 | - | 100nH | - | 38A | 20A | - | - | 0.209ohm | - | SLC7530 Series | 1:1 | - | 7.5mm | 6.7mm | Surface Mount | 3mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.100 50+ RM8.720 100+ RM8.340 250+ RM7.960 500+ RM7.580 More Pricing... | Min: 1 / Mult: 1 | 47µH | - | 1A | - | - | 1.3A | Unshielded | - | 0.32ohm | DO3308P Series | - | ± 20% | 12.95mm | 9.4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.730 50+ RM2.250 100+ RM1.850 250+ RM1.840 500+ RM1.830 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 4A | - | - | 5.5A | Shielded | - | 0.068ohm | ASPI-0630LR Series | - | ± 20% | 7.2mm | 6.65mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.170 50+ RM2.070 100+ RM2.040 250+ RM2.000 500+ RM1.960 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | - | 10A | - | - | 18A | Shielded | - | 0.015ohm | SRP6530A Series | - | ± 20% | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.500 50+ RM3.040 100+ RM2.910 250+ RM2.740 500+ RM2.570 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | - | 5A | - | - | 7.5A | Shielded | - | 0.068ohm | SRP6530A Series | - | ± 20% | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.260 | Min: 1 / Mult: 1 | 0.82µH | - | 14A | - | - | 26A | Shielded | - | 0.0078ohm | SRP6530A Series | - | ± 20% | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.130 50+ RM11.090 100+ RM10.210 250+ RM9.700 500+ RM8.410 More Pricing... | Min: 1 / Mult: 1 | 68µH | - | 900mA | - | - | 1.1A | Unshielded | - | 0.54ohm | DO3308P Series | - | ± 20% | 12.95mm | 9.4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.240 50+ RM3.370 100+ RM2.720 250+ RM2.610 500+ RM2.530 More Pricing... | Min: 1 / Mult: 1 | 0.68µH | - | 17.5A | - | - | 28A | Shielded | - | 0.0055ohm | SRP6530A Series | - | ± 20% | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.050 50+ RM3.360 100+ RM2.840 250+ RM2.800 500+ RM2.760 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 4A | - | - | 7A | Shielded | - | 0.105ohm | SRP6530A Series | - | ± 20% | 7.1mm | 6.6mm | - | 3mm | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ RM2.880 12500+ RM2.830 25000+ RM2.770 | Min: 2500 / Mult: 2500 | 220µH | - | 350mA | - | - | 280mA | Shielded | - | 1.35ohm | B82462G4 Series | - | ± 20% | 6.3mm | 6.3mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.190 200+ RM4.790 500+ RM4.390 | Min: 100 / Mult: 1 | - | 100nH | - | 38A | 20A | - | - | 0.209ohm | - | SLC7530 Series | 1:1 | - | 7.5mm | 6.7mm | Surface Mount | 3mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.210 250+ RM9.700 500+ RM8.410 1000+ RM7.200 5000+ RM6.420 More Pricing... | Min: 100 / Mult: 1 | 68µH | - | 900mA | - | - | 1.1A | Unshielded | - | 0.54ohm | DO3308P Series | - | ± 20% | 12.95mm | 9.4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM8.340 250+ RM7.960 500+ RM7.580 1000+ RM7.430 | Min: 100 / Mult: 1 | 47µH | - | 1A | - | - | 1.3A | Unshielded | - | 0.32ohm | DO3308P Series | - | ± 20% | 12.95mm | 9.4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.915 250+ RM0.756 500+ RM0.717 1000+ RM0.677 2000+ RM0.664 | Min: 100 / Mult: 5 | 33µH | - | 840mA | - | - | 1.1A | Shielded | - | 0.33ohm | ASPI-4030S Series | - | ± 20% | 4mm | 4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.680 50+ RM2.200 100+ RM1.820 250+ RM1.790 500+ RM1.750 | Min: 1 / Mult: 1 | 15µH | - | 3A | - | - | 5A | Shielded | - | 0.12ohm | ASPI-0630LR Series | - | ± 20% | 7.2mm | 6.65mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.330 50+ RM1.070 250+ RM0.882 500+ RM0.805 1000+ RM0.728 | Min: 5 / Mult: 5 | 3.3µH | - | 2.4A | - | - | 3.3A | Shielded | - | 0.04ohm | ASPI-4030S Series | - | ± 20% | 4mm | 4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.850 250+ RM1.840 500+ RM1.830 1500+ RM1.820 | Min: 100 / Mult: 1 | 10µH | - | 4A | - | - | 5.5A | Shielded | - | 0.068ohm | ASPI-0630LR Series | - | ± 20% | 7.2mm | 6.65mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.390 50+ RM2.810 100+ RM2.230 250+ RM2.190 500+ RM2.140 | Min: 1 / Mult: 1 | 4.7µH | - | 5.5A | - | - | 6.5A | Shielded | - | 0.035ohm | ASPI-0630LR Series | - | ± 20% | 7.2mm | 6.65mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.140 50+ RM0.915 250+ RM0.756 500+ RM0.717 1000+ RM0.677 More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 840mA | - | - | 1.1A | Shielded | - | 0.33ohm | ASPI-4030S Series | - | ± 20% | 4mm | 4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.981 250+ RM0.807 500+ RM0.735 1000+ RM0.662 | Min: 100 / Mult: 5 | 10µH | - | 1.5A | - | - | 1.95A | Shielded | - | 0.1ohm | ASPI-4030S Series | - | ± 20% | 4mm | 4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.070 250+ RM0.882 500+ RM0.805 1000+ RM0.728 | Min: 100 / Mult: 5 | 3.3µH | - | 2.4A | - | - | 3.3A | Shielded | - | 0.04ohm | ASPI-4030S Series | - | ± 20% | 4mm | 4mm | - | 3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.230 250+ RM2.190 500+ RM2.140 | Min: 100 / Mult: 1 | 4.7µH | - | 5.5A | - | - | 6.5A | Shielded | - | 0.035ohm | ASPI-0630LR Series | - | ± 20% | 7.2mm | 6.65mm | - | 3mm | - | - | - |