Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.920 250+ RM1.580 500+ RM1.420 1000+ RM1.260 2000+ RM1.180 | Min: 100 / Mult: 1 | 30nH | 2.35GHz | 400mA | Unshielded | 0.35ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.860 50+ RM2.250 250+ RM1.720 500+ RM1.520 1000+ RM1.320 More Pricing... | Min: 5 / Mult: 5 | 16nH | 3.1GHz | 560mA | Unshielded | 0.22ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.250 250+ RM1.720 500+ RM1.520 1000+ RM1.320 2000+ RM1.290 | Min: 100 / Mult: 5 | 16nH | 3.1GHz | 560mA | Unshielded | 0.22ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.680 50+ RM1.870 250+ RM1.440 500+ RM1.380 1000+ RM1.320 More Pricing... | Min: 5 / Mult: 5 | 7.5nH | 4.8GHz | 680mA | Unshielded | 0.104ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.870 250+ RM1.440 500+ RM1.380 1000+ RM1.320 2000+ RM1.100 | Min: 100 / Mult: 5 | 7.5nH | 4.8GHz | 680mA | Unshielded | 0.104ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.310 50+ RM1.920 250+ RM1.580 500+ RM1.420 1000+ RM1.260 More Pricing... | Min: 5 / Mult: 5 | 30nH | 2.35GHz | 400mA | Unshielded | 0.35ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | 1.27mm | 0.76mm | 0.61mm |