Inductors, Chokes & Coils:

6 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.070
5+
RM14.660
10+
RM14.250
25+
RM13.970
50+
RM13.680
Min: 1 / Mult: 1
33µH
4.5A
9.6A
Unshielded
0.037ohm
DO5040H Series
± 20%
18.54mm
15.24mm
12mm
2296439

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
175+
RM10.380
875+
RM10.110
1750+
RM9.910
Min: 175 / Mult: 175
33µH
4.5A
9.6A
Unshielded
0.037ohm
DO5040H Series
± 20%
18.54mm
15.24mm
12mm
2287345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.050
175+
RM11.580
Min: 100 / Mult: 1
330µH
1.5A
3A
Unshielded
0.325ohm
DO5040H Series
± 10%
18.54mm
15.24mm
12mm
2287355RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.370
175+
RM10.380
Min: 100 / Mult: 1
18µH
6A
13.2A
Unshielded
0.022ohm
DO5040H Series
± 20%
18.54mm
15.24mm
12mm
2287355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.070
5+
RM14.200
10+
RM13.330
25+
RM12.350
50+
RM11.370
More Pricing...
Min: 1 / Mult: 1
18µH
6A
13.2A
Unshielded
0.022ohm
DO5040H Series
± 20%
18.54mm
15.24mm
12mm
2287345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.920
5+
RM13.460
10+
RM12.990
25+
RM12.520
50+
RM12.050
More Pricing...
Min: 1 / Mult: 1
330µH
1.5A
3A
Unshielded
0.325ohm
DO5040H Series
± 10%
18.54mm
15.24mm
12mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account