Inductors, Chokes & Coils:
109 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Saturation Current, Parallel
Saturation Current (Isat)
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Leakage Inductance
Turns Ratio
Inductance Tolerance
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.940 50+ RM2.570 250+ RM2.460 | Min: 5 / Mult: 5 | 2.2µH | - | 2A | - | - | 750mA | Shielded | - | 0.094ohm | EPL3015 Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.570 250+ RM2.460 | Min: 100 / Mult: 5 | 2.2µH | - | 2A | - | - | 750mA | Shielded | - | 0.094ohm | EPL3015 Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.160 250+ RM1.790 500+ RM1.610 1000+ RM1.490 2000+ RM1.390 | Min: 100 / Mult: 5 | 1.5µH | - | 2.01A | - | - | 1.62A | Shielded | - | 0.045ohm | ASPI-3012S Series | - | - | ± 20% | 3mm | 3mm | - | 1.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.470 50+ RM2.160 250+ RM1.790 500+ RM1.610 1000+ RM1.490 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | - | 2.01A | - | - | 1.62A | Shielded | - | 0.045ohm | ASPI-3012S Series | - | - | ± 20% | 3mm | 3mm | - | 1.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM11.920 50+ RM9.930 250+ RM7.930 500+ RM4.670 1000+ RM4.580 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | 1.9A | - | - | 1A | Shielded | - | 0.097ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.080 250+ RM0.888 500+ RM0.810 1000+ RM0.731 More Pricing... | Min: 5 / Mult: 5 | 22µH | - | 860mA | - | - | 570mA | Semishielded | - | 0.48ohm | LQH3NPN_ME Series | - | - | ± 20% | 3mm | 3mm | - | 1.4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM11.920 50+ RM9.930 250+ RM7.930 500+ RM4.670 1000+ RM4.580 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 2.6A | - | - | 1.6A | Shielded | - | 0.042ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.490 50+ RM5.020 250+ RM3.600 500+ RM3.530 1000+ RM3.460 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.4A | - | - | 720mA | Shielded | - | 0.171ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.060 250+ RM0.869 500+ RM0.798 1000+ RM0.727 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.58A | - | - | 1.18A | Semishielded | - | 0.144ohm | LQH3NPN_JR Series | - | - | ± 20% | 3mm | 3mm | - | 1.1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM1.080 250+ RM0.888 500+ RM0.803 1000+ RM0.717 More Pricing... | Min: 5 / Mult: 5 | 47µH | - | 610mA | - | - | 380mA | Semishielded | - | 0.984ohm | LQH3NPN_ME Series | - | - | ± 20% | 3mm | 3mm | - | 1.4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.410 50+ RM5.750 250+ RM4.180 500+ RM3.950 1000+ RM3.700 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 2.3A | - | - | 1.5A | Shielded | - | 0.049ohm | XFL3010 Series | - | - | ± 20% | 3mm | 3mm | - | 1.1mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.370 50+ RM1.100 250+ RM0.906 500+ RM0.829 1000+ RM0.751 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 1.2A | - | - | 810mA | Semishielded | - | 0.288ohm | LQH3NPN_JR Series | - | - | ± 20% | 3mm | 3mm | - | 1.1mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.880 50+ RM4.150 250+ RM3.840 500+ RM3.450 1000+ RM3.110 More Pricing... | Min: 5 / Mult: 5 | 47µH | - | 400mA | - | - | 410mA | Semishielded | - | 1.05ohm | WE-LQS Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM11.450 50+ RM9.520 250+ RM7.580 500+ RM4.490 1000+ RM4.410 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 1.2A | - | - | 500mA | Shielded | - | 0.306ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.330 50+ RM1.100 250+ RM0.906 500+ RM0.812 1000+ RM0.718 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 1.28A | - | - | 810mA | Semishielded | - | 0.228ohm | LQH3NPN_ME Series | - | - | ± 20% | 3mm | 3mm | - | 1.4mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.780 50+ RM4.040 250+ RM3.730 500+ RM3.350 1000+ RM3.330 More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 500mA | - | - | 540mA | Semishielded | - | 0.911ohm | WE-LQS Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM6.250 250+ RM5.790 500+ RM3.870 1000+ RM3.800 | Min: 100 / Mult: 1 | - | 10µH | - | 530mA | 590mA | - | - | 1.04ohm | - | LPD3015 Series | 280nH | 1:1 | - | 3mm | 3mm | Surface Mount | 1.4mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.700 50+ RM6.010 250+ RM5.480 500+ RM5.230 1000+ RM4.620 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 1A | - | - | 350mA | Shielded | - | 0.346ohm | EPL3015 Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.340 50+ RM1.110 250+ RM0.906 500+ RM0.805 1000+ RM0.704 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | - | 2.1A | - | - | 1.8A | Semishielded | - | 0.078ohm | LQH3NPN_ME Series | - | - | ± 20% | 3mm | 3mm | - | 1.4mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.580 250+ RM5.250 500+ RM3.500 1000+ RM3.360 2000+ RM3.220 | Min: 100 / Mult: 5 | 22µH | - | 800mA | - | - | 320mA | Shielded | - | 0.63ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.700 50+ RM6.010 250+ RM5.480 500+ RM5.230 1000+ RM4.620 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.4A | - | - | 550mA | Shielded | - | 0.167ohm | EPL3015 Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM9.930 250+ RM7.930 500+ RM4.670 1000+ RM4.580 2000+ RM4.490 | Min: 100 / Mult: 5 | 2.2µH | - | 1.9A | - | - | 1A | Shielded | - | 0.097ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM9.730 250+ RM7.770 500+ RM4.580 1000+ RM4.490 2000+ RM4.400 | Min: 100 / Mult: 5 | 100µH | - | 390mA | - | - | 170mA | Shielded | - | 3ohm | XFL3012 Series | - | - | ± 20% | 3mm | 3mm | - | 1.3mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.340 50+ RM4.510 250+ RM4.170 500+ RM3.740 1000+ RM3.370 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 1.3A | - | - | 1.2A | Semishielded | - | 0.096ohm | WE-LQS Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.840 50+ RM4.530 250+ RM3.250 500+ RM3.190 1000+ RM3.020 More Pricing... | Min: 5 / Mult: 5 | 22µH | - | 740mA | - | - | 210mA | Shielded | - | 0.662ohm | EPL3015 Series | - | - | ± 20% | 3mm | 3mm | - | 1.5mm | - | - |