LQH31CN_03 Series Inductors, Chokes & Coils:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.700 50+ RM1.400 250+ RM1.260 500+ RM1.170 1000+ RM1.060 More Pricing... | Min: 5 / Mult: 5 | 47µH | 10MHz | 100mA | Unshielded | 8ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.170 1000+ RM1.060 2000+ RM0.979 | Min: 500 / Mult: 5 | 47µH | 10MHz | 100mA | Unshielded | 8ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.950 10+ RM2.560 100+ RM1.900 500+ RM1.640 1000+ RM1.370 More Pricing... | Min: 1 / Mult: 1 | 22µH | 14MHz | 160mA | Unshielded | 3ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.640 10+ RM1.350 100+ RM1.210 500+ RM1.120 1000+ RM1.020 More Pricing... | Min: 1 / Mult: 1 | 1µH | 100MHz | 510mA | Unshielded | 0.28ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.120 1000+ RM1.020 2000+ RM0.941 | Min: 500 / Mult: 5 | 1µH | 100MHz | 510mA | Unshielded | 0.28ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.640 1000+ RM1.370 2000+ RM1.350 | Min: 500 / Mult: 5 | 22µH | 14MHz | 160mA | Unshielded | 3ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.900 500+ RM1.640 1000+ RM1.370 2000+ RM1.350 | Min: 100 / Mult: 1 | 2.2µH | 50MHz | 430mA | Unshielded | 0.41ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.950 10+ RM2.560 100+ RM1.900 500+ RM1.640 1000+ RM1.370 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 50MHz | 430mA | Unshielded | 0.41ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 20% | Ferrite | 3.2mm | 1.6mm | 1.8mm |