LQM18PH_FR Series Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.170 100+ RM0.956 500+ RM0.836 1000+ RM0.791 2000+ RM0.734 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 70MHz | 750mA | Unshielded | 0.375ohm | LQM18PH_FR Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.956 500+ RM0.836 1000+ RM0.791 2000+ RM0.734 4000+ RM0.676 | Min: 100 / Mult: 10 | 2.2µH | 70MHz | 750mA | Unshielded | 0.375ohm | LQM18PH_FR Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm |