SRP5030T Series Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.090 250+ RM3.480 500+ RM3.240 1000+ RM2.990 | Min: 100 / Mult: 1 | 10µH | 2.75A | 3.5A | Shielded | 0.128ohm | SRP5030T Series | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM4.980 50+ RM4.090 250+ RM3.480 500+ RM3.240 1000+ RM2.990 | Min: 5 / Mult: 5 | 10µH | 2.75A | 3.5A | Shielded | 0.128ohm | SRP5030T Series | ± 20% | 5.7mm | 5.2mm | 2.8mm |