Inductors, Chokes & Coils:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM24.940 3+ RM24.170 5+ RM23.390 10+ RM22.610 20+ RM22.160 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | 13A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM33.370 3+ RM32.710 5+ RM32.040 10+ RM31.370 20+ RM30.710 More Pricing... | Min: 1 / Mult: 1 | 10µH | 28A | 28A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM24.940 3+ RM24.170 5+ RM23.390 10+ RM22.610 20+ RM22.160 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | 4.5A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM32.710 3+ RM32.060 5+ RM31.410 10+ RM30.750 20+ RM30.100 More Pricing... | Min: 1 / Mult: 1 | 33µH | 28A | 7A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM25.780 3+ RM25.150 5+ RM24.520 10+ RM23.890 20+ RM23.420 More Pricing... | Min: 1 / Mult: 1 | 22µH | 30A | 7A | Shielded | 0.00205ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM32.710 3+ RM32.060 5+ RM31.410 10+ RM30.750 20+ RM30.100 More Pricing... | Min: 1 / Mult: 1 | 22µH | 28A | 12A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM24.940 3+ RM24.170 5+ RM23.390 10+ RM22.610 20+ RM21.280 More Pricing... | Min: 1 / Mult: 1 | 33µH | 30A | 2A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM25.780 3+ RM25.150 5+ RM24.520 10+ RM23.890 20+ RM23.420 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 30A | 100A | Shielded | 0.00205ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM25.780 3+ RM25.150 5+ RM24.520 10+ RM23.890 20+ RM23.420 More Pricing... | Min: 1 / Mult: 1 | 10µH | 30A | 18A | Shielded | 0.00205ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM25.780 3+ RM25.150 5+ RM24.520 10+ RM23.890 20+ RM23.420 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | 62A | Shielded | 0.00205ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM24.900 3+ RM24.140 5+ RM23.380 10+ RM22.610 20+ RM22.160 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 30A | 33A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM24.940 3+ RM24.170 5+ RM23.390 10+ RM22.610 20+ RM22.160 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 30A | 48A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM24.940 3+ RM24.170 5+ RM23.390 10+ RM22.610 20+ RM22.160 More Pricing... | Min: 1 / Mult: 1 | 15µH | 30A | 7.5A | Shielded | 0.00165ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ RM32.710 3+ RM32.060 5+ RM31.410 10+ RM30.750 20+ RM30.100 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 28A | 42A | Shielded | 0.00286ohm | SER2900 Series | ± 10% | 27.9mm | 19.8mm | 15.36mm |