Inductors, Chokes & Coils:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.120 10+ RM11.770 50+ RM10.730 100+ RM10.240 200+ RM9.050 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 2.6A | 2A | Shielded | 0.06ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 200+ RM9.050 600+ RM8.080 | Min: 500 / Mult: 1 | 1.5µH | 2.6A | 2A | Shielded | 0.06ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.740 10+ RM15.920 50+ RM14.510 100+ RM13.840 200+ RM12.230 More Pricing... | Min: 1 / Mult: 1 | 47µH | 800mA | 350mA | Shielded | 0.87ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM13.840 200+ RM12.230 600+ RM10.920 | Min: 100 / Mult: 1 | 47µH | 800mA | 350mA | Shielded | 0.87ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.350 10+ RM10.200 50+ RM9.040 100+ RM7.880 200+ RM6.720 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 2.1A | 1.15A | Shielded | 0.11ohm | 1812PS Series | - | ± 10% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.880 200+ RM6.720 600+ RM5.560 | Min: 100 / Mult: 1 | 4.7µH | 2.1A | 1.15A | Shielded | 0.11ohm | 1812PS Series | - | ± 10% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.730 10+ RM12.310 50+ RM11.220 100+ RM10.710 200+ RM9.460 More Pricing... | Min: 1 / Mult: 1 | 5.6µH | 2.1A | 1.1A | Shielded | 0.12ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.120 10+ RM11.770 50+ RM10.730 100+ RM10.240 200+ RM9.050 More Pricing... | Min: 1 / Mult: 1 | 33µH | 1.1A | 460mA | Shielded | 0.4ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 200+ RM9.050 600+ RM8.080 | Min: 500 / Mult: 1 | 33µH | 1.1A | 460mA | Shielded | 0.4ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 200+ RM9.460 600+ RM8.450 | Min: 500 / Mult: 1 | 5.6µH | 2.1A | 1.1A | Shielded | 0.12ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.120 10+ RM11.770 50+ RM10.730 100+ RM10.240 200+ RM9.050 More Pricing... | Min: 1 / Mult: 1 | 120µH | 600mA | 230mA | Shielded | 1.45ohm | 1812PS Series | 1812 [4525 Metric] | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM10.240 200+ RM9.050 600+ RM8.080 | Min: 100 / Mult: 1 | 120µH | 600mA | 230mA | Shielded | 1.45ohm | 1812PS Series | 1812 [4525 Metric] | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.120 10+ RM11.770 100+ RM10.730 500+ RM10.240 1000+ RM9.050 More Pricing... | Min: 1 / Mult: 1 | 22µH | 1.2A | 540mA | Shielded | 0.33ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM10.240 1000+ RM9.050 2000+ RM8.080 | Min: 500 / Mult: 1 | 22µH | 1.2A | 540mA | Shielded | 0.33ohm | 1812PS Series | - | ± 5% | 5.87mm | 4.98mm | 3.81mm |