Inductors, Chokes & Coils:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM3.870 50+ RM3.700 250+ RM3.520 500+ RM2.900 1000+ RM2.850 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 500mA | 240mA | Shielded | 0.7ohm | PFL1609 Series | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each | 1+ RM5.300 5+ RM4.850 10+ RM4.400 25+ RM3.950 50+ RM3.500 More Pricing... | Min: 1 / Mult: 1 | 6.8mH | 140mA | 240mA | Unshielded | 23ohm | RFC0807 Series | ± 10% | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.700 250+ RM3.520 500+ RM2.900 1000+ RM2.850 2000+ RM2.790 | Min: 100 / Mult: 5 | 4.7µH | 500mA | 240mA | Shielded | 0.7ohm | PFL1609 Series | ± 20% | 1.8mm | 1.07mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.040 10+ RM2.510 50+ RM2.290 200+ RM2.070 400+ RM1.740 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 100mA | 240mA | Unshielded | 18ohm | SDR1006 Series | ± 10% | 9.8mm | 9.8mm | 5.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.290 200+ RM2.070 400+ RM1.740 800+ RM1.590 | Min: 100 / Mult: 1 | 4.7µH | 100mA | 240mA | Unshielded | 18ohm | SDR1006 Series | ± 10% | 9.8mm | 9.8mm | 5.8mm |