Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM17.240 300+ RM14.930 | Min: 100 / Mult: 1 | 10µH | 10A | 9.6A | Shielded | 0.016ohm | MSS1210 Series | ± 20% | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM22.380 10+ RM22.200 25+ RM22.010 50+ RM19.630 100+ RM17.240 More Pricing... | Min: 1 / Mult: 1 | 10µH | 10A | 9.6A | Shielded | 0.016ohm | MSS1210 Series | ± 20% | 12.3mm | 12.3mm | 10mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM13.680 | Min: 100 / Mult: 1 | 33µH | 4.5A | 9.6A | Unshielded | 0.037ohm | DO5040H Series | ± 20% | 18.54mm | 15.24mm | 12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM15.070 5+ RM14.660 10+ RM14.250 25+ RM13.970 50+ RM13.680 | Min: 1 / Mult: 1 | 33µH | 4.5A | 9.6A | Unshielded | 0.037ohm | DO5040H Series | ± 20% | 18.54mm | 15.24mm | 12mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 175+ RM10.380 875+ RM10.110 1750+ RM9.910 | Min: 175 / Mult: 175 | 33µH | 4.5A | 9.6A | Unshielded | 0.037ohm | DO5040H Series | ± 20% | 18.54mm | 15.24mm | 12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM31.900 10+ RM28.610 25+ RM26.080 50+ RM24.880 100+ RM21.990 More Pricing... | Min: 1 / Mult: 1 | 3.6µH | 37A | 9.6A | Shielded | 0.00143ohm | SER1400 Series | ± 20% | 15.24mm | 6.88mm | 12.66mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM28.610 25+ RM26.080 50+ RM24.880 100+ RM21.990 250+ RM19.640 | Min: 10 / Mult: 1 | 3.6µH | 37A | 9.6A | Shielded | 0.00143ohm | SER1400 Series | ± 20% | 15.24mm | 6.88mm | 12.66mm |