Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM5.440 250+ RM5.140 500+ RM4.840 1000+ RM4.550 | Min: 100 / Mult: 1 | 6.8µH | 860mA | 1.52A | 0.53ohm | LPD4012 Series | 220nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.580 50+ RM5.910 100+ RM5.440 250+ RM5.140 500+ RM4.840 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 860mA | 1.52A | 0.53ohm | LPD4012 Series | 220nH | 1:1 | 3.94mm | 3.94mm | Surface Mount | 1.1mm | -40°C | 125°C | AEC-Q200 |