Inductors, Chokes & Coils:

8 Products Found
View
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2434736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.000
10+
RM6.280
50+
RM5.790
200+
RM5.470
400+
RM5.140
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.95A
2.8A
0.0335ohm
LPD5030 Series
100nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2288165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.630
10+
RM19.250
25+
RM17.870
50+
RM16.490
100+
RM15.110
More Pricing...
Min: 1 / Mult: 1
10µH
1.24A
2.8A
0.05ohm
MSD7342 Series
300nH
1:1
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2288165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM15.110
250+
RM13.720
Min: 100 / Mult: 1
10µH
1.24A
2.8A
0.05ohm
MSD7342 Series
300nH
1:1
7.5mm
7.5mm
Surface Mount
4.6mm
-40°C
85°C
AEC-Q200
2434755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.540
10+
RM7.660
50+
RM7.060
100+
RM6.670
200+
RM6.270
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.6A
2.8A
0.054ohm
LPD6235 Series
100nH
1:1
6mm
6mm
Surface Mount
3.5mm
-40°C
125°C
AEC-Q200
2407918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.450
250+
RM7.330
Min: 100 / Mult: 1
560nH
1.94A
2.8A
0.079ohm
LPD3015 Series
80nH
1:1
3mm
3mm
Surface Mount
1.4mm
-40°C
85°C
-
2434755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.670
200+
RM6.270
350+
RM5.900
Min: 100 / Mult: 1
6.8µH
1.6A
2.8A
0.054ohm
LPD6235 Series
100nH
1:1
6mm
6mm
Surface Mount
3.5mm
-40°C
125°C
AEC-Q200
2434736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.790
200+
RM5.470
400+
RM5.140
750+
RM4.840
Min: 100 / Mult: 1
2.2µH
1.95A
2.8A
0.0335ohm
LPD5030 Series
100nH
1:1
4.8mm
4.8mm
Surface Mount
2.9mm
-40°C
85°C
AEC-Q200
2407918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.760
50+
RM7.610
100+
RM7.450
250+
RM7.330
Min: 1 / Mult: 1
560nH
1.94A
2.8A
0.079ohm
LPD3015 Series
80nH
1:1
3mm
3mm
Surface Mount
1.4mm
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account