Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.020 50+ RM4.260 250+ RM3.500 500+ RM2.680 1000+ RM2.480 More Pricing... | Min: 5 / Mult: 5 | 10µH | 130mA | 300mA | 1.7ohm | PFD2015 Series | 590nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.260 250+ RM3.500 500+ RM2.680 1000+ RM2.480 2000+ RM2.270 | Min: 100 / Mult: 5 | 10µH | 130mA | 300mA | 1.7ohm | PFD2015 Series | 590nH | 1:1 | 2.29mm | 1.52mm | Surface Mount | 1.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM15.110 250+ RM13.720 | Min: 100 / Mult: 1 | 820µH | 150mA | 300mA | 3.4ohm | MSD7342 Series | 8.01µH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM20.630 10+ RM19.250 25+ RM17.870 50+ RM16.490 100+ RM15.110 More Pricing... | Min: 1 / Mult: 1 | 820µH | 150mA | 300mA | 3.4ohm | MSD7342 Series | 8.01µH | 1:1 | 7.5mm | 7.5mm | Surface Mount | 4.6mm | -40°C | 85°C | AEC-Q200 |