Inductors, Chokes & Coils:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.198 100+ RM0.167 500+ RM0.148 2500+ RM0.130 5000+ RM0.111 More Pricing... | Min: 10 / Mult: 10 | 22nH | 1.9GHz | 350mA | Unshielded | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.175 100+ RM0.147 500+ RM0.131 2500+ RM0.114 5000+ RM0.095 More Pricing... | Min: 10 / Mult: 10 | 22nH | 1.9GHz | 350mA | Unshielded | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.390 100+ RM1.140 500+ RM1.030 1000+ RM0.915 2000+ RM0.849 More Pricing... | Min: 10 / Mult: 10 | 56nH | 1.9GHz | 600mA | Unshielded | 0.31ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.140 500+ RM1.030 1000+ RM0.915 2000+ RM0.849 4000+ RM0.782 | Min: 100 / Mult: 10 | 56nH | 1.9GHz | 600mA | Unshielded | 0.31ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.148 2500+ RM0.130 5000+ RM0.111 10000+ RM0.103 | Min: 500 / Mult: 10 | 22nH | 1.9GHz | 350mA | Unshielded | 0.42ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.670 50+ RM1.480 250+ RM1.370 500+ RM1.260 1500+ RM1.160 More Pricing... | Min: 5 / Mult: 5 | 56nH | 1.9GHz | 600mA | Unshielded | 0.25ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.480 250+ RM1.370 500+ RM1.260 1500+ RM1.160 3000+ RM1.040 | Min: 100 / Mult: 1 | 56nH | 1.9GHz | 600mA | Unshielded | 0.25ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm |