Inductors, Chokes & Coils:
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.310 10+ RM1.070 50+ RM0.964 100+ RM0.866 200+ RM0.849 | Min: 1 / Mult: 1 | 47µH | 10MHz | 140mA | Unshielded | 5ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.671 100+ RM0.556 500+ RM0.484 1000+ RM0.455 2000+ RM0.416 More Pricing... | Min: 10 / Mult: 10 | 47µH | 10MHz | 180mA | Shielded | 3.32ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.390 10+ RM1.980 50+ RM1.810 100+ RM1.630 200+ RM1.530 More Pricing... | Min: 1 / Mult: 1 | 47µH | 10MHz | 140mA | Shielded | 5ohm | 3613C Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.866 200+ RM0.849 | Min: 100 / Mult: 1 | 47µH | 10MHz | 140mA | Unshielded | 5ohm | CM45 Series | 1812 [4532 Metric] | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.080 50+ RM0.906 250+ RM0.746 500+ RM0.660 1000+ RM0.574 | Min: 5 / Mult: 5 | 100µH | 10MHz | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.906 250+ RM0.746 500+ RM0.660 1000+ RM0.574 | Min: 100 / Mult: 10 | 100µH | 10MHz | 40mA | Unshielded | 10ohm | CM322522 Series | 1210 [3225 Metric] | ± 10% | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.556 500+ RM0.484 1000+ RM0.455 2000+ RM0.416 4000+ RM0.377 | Min: 100 / Mult: 10 | 47µH | 10MHz | 180mA | Shielded | 3.32ohm | LQM18DZ_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.442 100+ RM0.364 500+ RM0.332 1000+ RM0.299 2000+ RM0.274 More Pricing... | Min: 10 / Mult: 10 | 47µH | 10MHz | 180mA | Shielded | 3.32ohm | LQM18DN_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.332 1000+ RM0.299 2000+ RM0.274 4000+ RM0.249 | Min: 500 / Mult: 10 | 47µH | 10MHz | 180mA | Shielded | 3.32ohm | LQM18DN_70 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.700 50+ RM1.400 250+ RM1.260 500+ RM1.170 1000+ RM1.060 More Pricing... | Min: 5 / Mult: 5 | 47µH | 10MHz | 100mA | Unshielded | 8ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM1.170 1000+ RM1.060 2000+ RM0.979 | Min: 500 / Mult: 5 | 47µH | 10MHz | 100mA | Unshielded | 8ohm | LQH31CN_03 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM3.270 10+ RM3.240 100+ RM1.760 500+ RM1.570 1000+ RM1.540 More Pricing... | Min: 1 / Mult: 1 | 47µH | 10MHz | 210mA | Unshielded | 1.044ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM1.760 500+ RM1.570 1000+ RM1.540 2000+ RM1.510 | Min: 100 / Mult: 1 | 47µH | 10MHz | 210mA | Unshielded | 1.044ohm | LQH43NH_03 Series | 1812 [4532 Metric] | ± 5% | Ferrite | 4.5mm | 3.2mm | 2.6mm |