Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM7.950 50+ RM7.390 250+ RM5.850 500+ RM4.600 1000+ RM4.350 | Min: 5 / Mult: 5 | 1.3µH | 198MHz | 1.1A | Unshielded | 0.11ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM4.600 1000+ RM4.350 | Min: 500 / Mult: 5 | 1.3µH | 198MHz | 1.1A | Unshielded | 0.11ohm | 1008AF Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.92mm | 2.79mm | 1.91mm |