Inductors, Chokes & Coils:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM3.520 1000+ RM3.240 2000+ RM3.000 | Min: 500 / Mult: 5 | 1.2µH | 250MHz | 310mA | Unshielded | 2ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.850 50+ RM5.000 250+ RM3.990 500+ RM3.520 1000+ RM3.240 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | 250MHz | 310mA | Unshielded | 2ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 250MHz | 630mA | Unshielded | 0.75ohm | WE-RFH Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.6mm | 2.1mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 2000+ RM1.230 | Min: 100 / Mult: 5 | 1.5µH | 250MHz | 630mA | Unshielded | 0.75ohm | WE-RFH Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.6mm | 2.1mm | 1.7mm |