Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 100+ RM1.130 500+ RM1.020 2500+ RM0.885 5000+ RM0.850 10000+ RM0.815 More Pricing... | Min: 100 / Mult: 10 | 43nH | 3.45GHz | 145mA | Unshielded | 1.6ohm | LQW04AN_20 Series | 03015 [0804 Metric] | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.500 100+ RM1.130 500+ RM1.020 2500+ RM0.885 5000+ RM0.850 More Pricing... | Min: 10 / Mult: 10 | 43nH | 3.45GHz | 145mA | Unshielded | 1.6ohm | LQW04AN_20 Series | 03015 [0804 Metric] | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.800 50+ RM1.610 250+ RM1.490 500+ RM1.370 1500+ RM1.250 More Pricing... | Min: 5 / Mult: 5 | 13nH | 3.45GHz | 560mA | Unshielded | 0.21ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.610 250+ RM1.490 500+ RM1.370 1500+ RM1.250 3000+ RM1.130 | Min: 100 / Mult: 1 | 13nH | 3.45GHz | 560mA | Unshielded | 0.21ohm | WE-KI Series | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.55mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.050 500+ RM0.917 2500+ RM0.800 5000+ RM0.784 10000+ RM0.768 | Min: 100 / Mult: 10 | 43nH | 3.45GHz | 145mA | Unshielded | 1.6ohm | LQW04AN_20 Series | 03015 [0804 Metric] | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.290 100+ RM1.050 500+ RM0.917 2500+ RM0.800 5000+ RM0.784 More Pricing... | Min: 10 / Mult: 10 | 43nH | 3.45GHz | 145mA | Unshielded | 1.6ohm | LQW04AN_20 Series | 03015 [0804 Metric] | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm |