Inductors, Chokes & Coils:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.840 50+ RM1.340 250+ RM1.070 500+ RM0.974 1000+ RM0.878 More Pricing... | Min: 5 / Mult: 5 | 1µH | 320MHz | 380mA | Shielded | 0.34ohm | B82422A SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.340 250+ RM1.070 500+ RM0.974 1000+ RM0.878 2000+ RM0.713 | Min: 100 / Mult: 5 | 1µH | 320MHz | 380mA | Shielded | 0.34ohm | B82422A SIMID Series | 1210 [3225 Metric] | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.220 50+ RM1.900 250+ RM1.710 500+ RM1.380 1000+ RM1.040 More Pricing... | Min: 5 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.060 50+ RM0.764 250+ RM0.649 500+ RM0.631 1000+ RM0.612 More Pricing... | Min: 5 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.758 250+ RM0.603 500+ RM0.576 1000+ RM0.548 More Pricing... | Min: 5 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.764 250+ RM0.649 500+ RM0.631 1000+ RM0.612 2000+ RM0.575 | Min: 100 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.758 250+ RM0.603 500+ RM0.576 1000+ RM0.548 2000+ RM0.511 | Min: 100 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.900 250+ RM1.710 500+ RM1.380 1000+ RM1.040 2000+ RM1.020 | Min: 100 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.850 10+ RM5.000 100+ RM3.990 500+ RM3.520 1000+ RM3.240 More Pricing... | Min: 1 / Mult: 1 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 500+ RM3.520 1000+ RM3.240 2000+ RM3.000 | Min: 500 / Mult: 5 | 910nH | 320MHz | 380mA | Unshielded | 1.68ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.030 10+ RM5.060 100+ RM3.820 500+ RM3.330 1000+ RM2.870 More Pricing... | Min: 1 / Mult: 1 | 1µH | 320MHz | 700mA | Unshielded | 0.13ohm | LQW21FT_0H Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM3.820 500+ RM3.330 1000+ RM2.870 2000+ RM2.820 | Min: 100 / Mult: 1 | 1µH | 320MHz | 700mA | Unshielded | 0.13ohm | LQW21FT_0H Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.2mm | 1.6mm |