Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM1.890 10+ RM1.860 100+ RM1.820 500+ RM1.430 1000+ RM1.400 More Pricing... | Min: 1 / Mult: 1 | 150nH | 350MHz | 390mA | Unshielded | 0.47ohm | LQW2BHN_03 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2mm | 1.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.820 500+ RM1.430 1000+ RM1.400 2000+ RM1.370 | Min: 100 / Mult: 5 | 150nH | 350MHz | 390mA | Unshielded | 0.47ohm | LQW2BHN_03 Series | 0805 [2015 Metric] | ± 5% | Ferrite | 2mm | 1.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.200 50+ RM0.895 250+ RM0.685 500+ RM0.620 1000+ RM0.555 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.970 50+ RM1.580 250+ RM1.170 500+ RM1.050 1000+ RM0.935 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.895 250+ RM0.685 500+ RM0.620 1000+ RM0.555 2000+ RM0.505 More Pricing... | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.580 250+ RM1.170 500+ RM1.050 1000+ RM0.935 2000+ RM0.925 More Pricing... | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 180mA | Unshielded | 2.3ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 2000+ RM1.230 | Min: 100 / Mult: 5 | 820nH | 350MHz | 180mA | Unshielded | 2.3ohm | WE-KI Series | 1008 [2520 Metric] | ± 5% | Ceramic | 2.5mm | 2mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.110 50+ RM0.869 250+ RM0.787 500+ RM0.718 1000+ RM0.649 More Pricing... | Min: 5 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.869 250+ RM0.787 500+ RM0.718 1000+ RM0.649 2000+ RM0.497 | Min: 100 / Mult: 5 | 820nH | 350MHz | 400mA | Unshielded | 1.61ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm |