Inductors, Chokes & Coils:
10 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.140 500+ RM1.020 1000+ RM0.892 2000+ RM0.837 4000+ RM0.782 | Min: 100 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.390 100+ RM1.140 500+ RM1.020 1000+ RM0.892 2000+ RM0.837 More Pricing... | Min: 10 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 2% | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.670 50+ RM1.480 250+ RM1.370 500+ RM1.260 1500+ RM1.160 More Pricing... | Min: 5 / Mult: 5 | 7.5nH | 4.8GHz | 700mA | Unshielded | 0.1ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 5+ RM2.680 50+ RM1.870 250+ RM1.440 500+ RM1.380 1000+ RM1.320 More Pricing... | Min: 5 / Mult: 5 | 7.5nH | 4.8GHz | 680mA | Unshielded | 0.104ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | - | 1.27mm | 0.76mm | 0.61mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.870 250+ RM1.440 500+ RM1.380 1000+ RM1.320 2000+ RM1.100 | Min: 100 / Mult: 5 | 7.5nH | 4.8GHz | 680mA | Unshielded | 0.104ohm | 3650 Series | 0402 [1005 Metric] | ± 5% | - | 1.27mm | 0.76mm | 0.61mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.480 250+ RM1.370 500+ RM1.260 1500+ RM1.160 3000+ RM1.040 | Min: 100 / Mult: 1 | 7.5nH | 4.8GHz | 700mA | Unshielded | 0.1ohm | WE-KI Series | 0603 [1608 Metric] | ± 5% | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.952 250+ RM0.782 500+ RM0.704 1000+ RM0.626 2000+ RM0.585 | Min: 100 / Mult: 5 | 10nH | 4.8GHz | 600mA | Unshielded | 0.08ohm | CW201212 Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.160 50+ RM0.952 250+ RM0.782 500+ RM0.704 1000+ RM0.626 More Pricing... | Min: 5 / Mult: 5 | 10nH | 4.8GHz | 600mA | Unshielded | 0.08ohm | CW201212 Series | 0805 [2012 Metric] | ± 5% | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.180 500+ RM1.040 1000+ RM0.892 2000+ RM0.849 4000+ RM0.805 | Min: 100 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.490 100+ RM1.180 500+ RM1.040 1000+ RM0.892 2000+ RM0.849 More Pricing... | Min: 10 / Mult: 10 | 10nH | 4.8GHz | 700mA | Unshielded | 0.13ohm | LQW18AS_0C Series | 0603 [1608 Metric] | ± 5% | Ferrite | 1.6mm | 0.8mm | 0.8mm |