Inductors, Chokes & Coils:

8 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2858943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.875
200+
RM0.820
500+
RM0.765
Min: 100 / Mult: 1
3.3µH
45MHz
355mA
Unshielded
0.8ohm
CM45 Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2858943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.320
10+
RM1.070
50+
RM0.972
100+
RM0.875
200+
RM0.820
More Pricing...
Min: 1 / Mult: 1
3.3µH
45MHz
355mA
Unshielded
0.8ohm
CM45 Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2066897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.980
50+
RM1.740
250+
RM1.620
500+
RM1.490
1000+
RM1.360
More Pricing...
Min: 5 / Mult: 5
5.6µH
45MHz
160mA
Unshielded
3ohm
WE-RFI Series
0805 [2012 Metric]
± 5%
Ferrite
2mm
1.25mm
1.2mm
2066908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.980
50+
RM1.740
250+
RM1.620
500+
RM1.490
1000+
RM1.360
More Pricing...
Min: 5 / Mult: 5
4.7µH
45MHz
175mA
Unshielded
4.3ohm
WE-RFI Series
1008 [2520 Metric]
± 5%
Ferrite
2.5mm
2mm
1.6mm
2471653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.090
10+
RM2.650
50+
RM2.420
100+
RM1.920
200+
RM1.870
More Pricing...
Min: 1 / Mult: 1
3.3µH
45MHz
355mA
Unshielded
0.8ohm
WE-GF Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2066908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.740
250+
RM1.620
500+
RM1.490
1000+
RM1.360
2000+
RM1.230
Min: 100 / Mult: 5
4.7µH
45MHz
175mA
Unshielded
4.3ohm
WE-RFI Series
1008 [2520 Metric]
± 5%
Ferrite
2.5mm
2mm
1.6mm
2471653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.920
200+
RM1.870
500+
RM1.810
Min: 100 / Mult: 1
3.3µH
45MHz
355mA
Unshielded
0.8ohm
WE-GF Series
1812 [4532 Metric]
± 10%
Ferrite
4.5mm
3.2mm
3.2mm
2066897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.740
250+
RM1.620
500+
RM1.490
1000+
RM1.360
2000+
RM1.230
Min: 100 / Mult: 5
5.6µH
45MHz
160mA
Unshielded
3ohm
WE-RFI Series
0805 [2012 Metric]
± 5%
Ferrite
2mm
1.25mm
1.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account