Inductors, Chokes & Coils:

2 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.570
200+
RM1.320
500+
RM1.070
Min: 100 / Mult: 1
2.7µH
53MHz
950mA
Unshielded
0.0636ohm
LQH43NH_03 Series
1812 [4532 Metric]
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
3227849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.310
10+
RM1.890
50+
RM1.660
100+
RM1.570
200+
RM1.320
More Pricing...
Min: 1 / Mult: 1
2.7µH
53MHz
950mA
Unshielded
0.0636ohm
LQH43NH_03 Series
1812 [4532 Metric]
± 5%
Ferrite
4.5mm
3.2mm
2.6mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account