Inductors, Chokes & Coils:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.660 50+ RM5.680 250+ RM4.630 500+ RM4.050 1000+ RM3.760 More Pricing... | Min: 5 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.680 250+ RM4.630 500+ RM4.050 1000+ RM3.760 2000+ RM3.400 More Pricing... | Min: 100 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 2% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.217 100+ RM0.180 500+ RM0.161 2500+ RM0.142 5000+ RM0.119 More Pricing... | Min: 10 / Mult: 10 | 150nH | 550MHz | 150mA | Unshielded | 2.99ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.161 2500+ RM0.142 5000+ RM0.119 10000+ RM0.109 | Min: 500 / Mult: 10 | 150nH | 550MHz | 150mA | Unshielded | 2.99ohm | LQG15HS_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM6.010 50+ RM5.150 250+ RM4.100 500+ RM3.620 1000+ RM3.340 More Pricing... | Min: 5 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.150 250+ RM4.100 500+ RM3.620 1000+ RM3.340 2000+ RM3.080 | Min: 100 / Mult: 5 | 470nH | 550MHz | 490mA | Unshielded | 1.3ohm | 1206CS Series | 1206 [3216 Metric] | ± 5% | Ceramic | 3.56mm | 2.16mm | 1.52mm |