Inductors, Chokes & Coils:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.616 250+ RM0.418 1000+ RM0.346 5000+ RM0.272 10000+ RM0.258 More Pricing... | Min: 10 / Mult: 10 | 5.6nH | 7.8GHz | 230mA | Unshielded | 1.3ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM0.616 250+ RM0.418 1000+ RM0.346 5000+ RM0.272 10000+ RM0.258 More Pricing... | Min: 100 / Mult: 10 | 5.6nH | 7.8GHz | 230mA | Unshielded | 1.3ohm | LQP02TQ_02 Series | 01005 [0402 Metric] | ± 3% | Non-Magnetic | 0.4mm | 0.2mm | 0.2mm |