Inductors, Chokes & Coils:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.738 100+ RM0.625 500+ RM0.574 1000+ RM0.517 2000+ RM0.475 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 70MHz | 1.15A | Unshielded | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.625 500+ RM0.574 1000+ RM0.517 2000+ RM0.475 4000+ RM0.433 | Min: 100 / Mult: 10 | 2.2µH | 70MHz | 1.15A | Unshielded | 0.25ohm | LQM18PN_GH Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.140 100+ RM0.933 500+ RM0.818 1000+ RM0.764 2000+ RM0.704 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 70MHz | 750mA | Unshielded | 0.375ohm | LQM18PH_FR Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.924 250+ RM0.758 500+ RM0.738 1000+ RM0.717 More Pricing... | Min: 5 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM0.892 50+ RM0.751 250+ RM0.620 500+ RM0.567 1500+ RM0.513 More Pricing... | Min: 5 / Mult: 5 | 1µH | 70MHz | 1.5A | Unshielded | 0.09ohm | LQM2HPN_J0 Series | 1008 [2520 Metric] | ± 20% | Ferrite | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.751 250+ RM0.620 500+ RM0.567 1500+ RM0.513 3000+ RM0.461 | Min: 100 / Mult: 5 | 1µH | 70MHz | 1.5A | Unshielded | 0.09ohm | LQM2HPN_J0 Series | 1008 [2520 Metric] | ± 20% | Ferrite | 2.5mm | 2mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.933 500+ RM0.818 1000+ RM0.764 2000+ RM0.704 4000+ RM0.644 | Min: 100 / Mult: 10 | 2.2µH | 70MHz | 750mA | Unshielded | 0.375ohm | LQM18PH_FR Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.924 250+ RM0.758 500+ RM0.738 1000+ RM0.717 2000+ RM0.686 | Min: 100 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.680 50+ RM4.860 250+ RM3.880 500+ RM3.420 1000+ RM3.150 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 70MHz | 360mA | Unshielded | 2ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM3.420 1000+ RM3.150 2000+ RM2.910 | Min: 500 / Mult: 5 | 6.8µH | 70MHz | 360mA | Unshielded | 2ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.480 10+ RM1.580 50+ RM1.160 100+ RM0.923 200+ RM0.797 More Pricing... | Min: 1 / Mult: 1 | 1.5µH | 70MHz | 410mA | Shielded | 0.6ohm | MCFT Series | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.923 200+ RM0.797 500+ RM0.665 2500+ RM0.517 5000+ RM0.436 | Min: 100 / Mult: 1 | 1.5µH | 70MHz | 410mA | Shielded | 0.6ohm | MCFT Series | 1812 [4532 Metric] | ± 10% | Ceramic | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.980 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 70MHz | 210mA | Unshielded | 2.3ohm | WE-RFI Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM1.740 250+ RM1.620 500+ RM1.490 1000+ RM1.360 2000+ RM1.230 | Min: 100 / Mult: 5 | 3.3µH | 70MHz | 210mA | Unshielded | 2.3ohm | WE-RFI Series | 0805 [2012 Metric] | ± 5% | Ferrite | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM1.300 50+ RM0.795 250+ RM0.644 500+ RM0.589 1000+ RM0.534 More Pricing... | Min: 5 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.795 250+ RM0.644 500+ RM0.589 1000+ RM0.534 2000+ RM0.484 | Min: 100 / Mult: 5 | 3.9µH | 70MHz | 260mA | Unshielded | 3.6ohm | LQW2UAS_0C Series | 1008 [2520 Metric] | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.326 500+ RM0.317 1000+ RM0.285 2000+ RM0.275 | Min: 100 / Mult: 1 | 1µH | 70MHz | 40mA | Shielded | 0.6ohm | LK Series | 0603 [1608 Metric] | ± 10% | - | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM0.436 10+ RM0.371 100+ RM0.326 500+ RM0.317 1000+ RM0.285 More Pricing... | Min: 1 / Mult: 1 | 1µH | 70MHz | 40mA | Shielded | 0.6ohm | LK Series | 0603 [1608 Metric] | ± 10% | - | 1.6mm | 0.8mm | 0.8mm |