Inductors, Chokes & Coils:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.639 100+ RM0.530 500+ RM0.482 1000+ RM0.433 2000+ RM0.424 More Pricing... | Min: 10 / Mult: 10 | 1µH | 90MHz | - | Unshielded | 0.19ohm | LQM21PN_C0 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ RM5.890 50+ RM5.040 250+ RM4.020 500+ RM3.540 1000+ RM3.270 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 90MHz | 400mA | Unshielded | 1.68ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM5.040 250+ RM4.020 500+ RM3.540 1000+ RM3.270 2000+ RM3.020 | Min: 100 / Mult: 5 | 4.7µH | 90MHz | 400mA | Unshielded | 1.68ohm | 1008LS Series | 1008 [2520 Metric] | ± 5% | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.530 500+ RM0.482 1000+ RM0.433 2000+ RM0.424 4000+ RM0.414 | Min: 100 / Mult: 10 | 1µH | 90MHz | - | Unshielded | 0.19ohm | LQM21PN_C0 Series | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ RM0.470 15000+ RM0.424 30000+ RM0.416 | Min: 3000 / Mult: 3000 | 1µH | 90MHz | 100mA | Shielded | 0.4ohm | AIML-1206 Series | 1206 [3216 Metric] | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.970 10+ RM4.220 100+ RM2.990 500+ RM2.760 1000+ RM2.610 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 90MHz | 210mA | Unshielded | 6.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM2.760 1000+ RM2.610 2000+ RM2.380 | Min: 500 / Mult: 1 | 6.8µH | 90MHz | 210mA | Unshielded | 6.6ohm | 1812CS Series | 1812 [4532 Metric] | ± 5% | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.180 10+ RM5.290 100+ RM4.220 500+ RM3.720 1000+ RM3.430 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 90MHz | 260mA | Unshielded | 4ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM4.220 500+ RM3.720 1000+ RM3.430 2000+ RM3.170 | Min: 100 / Mult: 5 | 4.7µH | 90MHz | 260mA | Unshielded | 4ohm | 1008CS Series | 1008 [2520 Metric] | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm |