600mA Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2114368

RoHS

Each
1+
RM7.020
5+
RM6.850
10+
RM6.680
25+
RM6.470
50+
RM6.250
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
600mA
900mA
1.32ohm
± 10%
2211759

RoHS

Each
1+
RM12.660
5+
RM12.360
10+
RM12.050
20+
RM11.780
40+
RM11.500
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1mH
Shielded
600mA
400mA
1.5ohm
± 20%
3812917

RoHS

Each
1+
RM6.730
5+
RM6.370
10+
RM6.000
20+
RM5.680
40+
RM5.360
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
600mA
550mA
1.55ohm
± 5%
2211746

RoHS

Each
1+
RM11.600
5+
RM11.340
10+
RM11.080
25+
RM10.820
50+
RM10.550
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
600mA
400mA
1.3ohm
± 10%
3291069

RoHS

Each
1+
RM4.750
10+
RM3.440
50+
RM3.160
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
600mA
1.3A
0.82ohm
± 10%
3760486

RoHS

Each
1+
RM19.530
2+
RM19.520
3+
RM19.500
5+
RM19.480
10+
RM18.810
More Pricing...
Min: 1 / Mult: 1
1400 Series
10mH
Unshielded
600mA
600mA
2.6ohm
± 10%
4360201

RoHS

Each
1+
RM6.680
10+
RM6.390
100+
RM5.280
500+
RM5.230
1000+
RM4.840
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
600mA
1A
1.2ohm
± 10%
2526886

RoHS

Each
1+
RM9.390
5+
RM8.690
10+
RM7.980
25+
RM7.360
50+
RM6.440
More Pricing...
Min: 1 / Mult: 1
RFS1113 Series
1mH
Shielded
600mA
510mA
1.89ohm
± 20%
3011801

RoHS

Each
10+
RM4.040
50+
RM3.650
300+
RM3.030
600+
RM2.850
1200+
RM2.400
More Pricing...
Min: 10 / Mult: 10
SBCP Series
68µH
Unshielded
600mA
600mA
0.397ohm
± 10%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account