Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518431

RoHS

Each
1+
RM3.500
5+
RM3.380
10+
RM3.260
25+
RM3.110
50+
RM3.070
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.3A
1.6A
0.22ohm
± 10%
1864383

RoHS

Each
5+
RM2.110
50+
RM1.390
250+
RM1.040
500+
RM0.913
1000+
RM0.832
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
120µH
Unshielded
850mA
-
0.22ohm
± 10%
3290881

RoHS

Each
10+
RM2.470
50+
RM2.260
100+
RM2.040
500+
RM1.860
1000+
RM1.680
More Pricing...
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1A
830mA
0.22ohm
± 20%
2457606

RoHS

Each
1+
RM4.700
10+
RM3.970
25+
RM3.610
50+
RM3.220
100+
RM2.820
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
100µH
Unshielded
1.8A
2A
0.22ohm
± 10%
1848272

RoHS

Each
1+
RM3.960
10+
RM3.910
50+
RM3.730
100+
RM3.480
200+
RM3.290
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
33µH
Unshielded
1.4A
1.4A
0.22ohm
± 20%
1077054

RoHS

Each
1+
RM3.770
5+
RM3.760
10+
RM3.740
20+
RM3.610
40+
RM3.480
More Pricing...
Min: 1 / Mult: 1
2200R Series
47µH
Unshielded
770mA
-
0.22ohm
± 10%
2543217

RoHS

Each
1+
RM7.910
5+
RM7.360
10+
RM6.810
20+
RM6.350
40+
RM5.880
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
1.65A
1.9A
0.22ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account