Radial Leaded Power Inductors:

4 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291021

RoHS

Each
1+
RM9.770
10+
RM9.580
50+
RM9.380
100+
RM9.180
500+
RM8.990
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
210mA
440mA
7ohm
± 10%
2457822

RoHS

Each
1+
RM7.360
5+
RM6.830
10+
RM6.300
25+
RM5.700
50+
RM5.080
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
3.9mH
Unshielded
390mA
310mA
7ohm
± 10%
2062705

RoHS

Each
1+
RM2.720
5+
RM2.710
10+
RM2.700
25+
RM2.680
50+
RM2.580
More Pricing...
Min: 1 / Mult: 1
1300R Series
3.3mH
Unshielded
190mA
190mA
7ohm
± 10%
1890676

RoHS

Each
1+
RM7.540
5+
RM7.360
10+
RM7.170
20+
RM6.750
40+
RM6.320
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7mH
Unshielded
230mA
200mA
7ohm
± 10%
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account