Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011777

RoHS

Each
10+
RM3.240
50+
RM2.930
300+
RM2.610
600+
RM2.320
1200+
RM2.200
More Pricing...
Min: 10 / Mult: 10
SBCP Series
1.5mH
Unshielded
130mA
130mA
8ohm
± 10%
3290903

RoHS

Each
1+
RM8.310
10+
RM6.990
100+
RM5.030
500+
RM4.430
1000+
RM4.210
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
120mA
140mA
8ohm
± 10%
3290874

RoHS

Each
10+
RM2.690
100+
RM2.090
500+
RM1.970
1000+
RM1.770
5000+
RM1.760
Min: 10 / Mult: 10
SBC Series
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
2457739

RoHS

Each
1+
RM5.890
5+
RM5.460
10+
RM5.020
25+
RM4.530
50+
RM4.040
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
2.2mH
Unshielded
260mA
200mA
8ohm
± 10%
1848269

RoHS

Each
1+
RM3.960
10+
RM3.910
50+
RM3.730
100+
RM3.480
200+
RM3.290
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
190mA
200mA
8ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account