Radial Leaded Power Inductors:

9 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291010

RoHS

Each
1+
RM7.270
10+
RM5.560
50+
RM5.190
100+
RM4.920
500+
RM4.290
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.3A
2.4A
0.25ohm
± 10%
3011831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.230
10+
RM7.170
50+
RM6.290
100+
RM5.400
500+
RM4.890
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.3A
2.4A
0.05ohm
± 20%
3291055

RoHS

Each
1+
RM4.260
10+
RM3.060
50+
RM2.810
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
3291033

RoHS

Each
1+
RM9.970
10+
RM7.950
50+
RM7.080
150+
RM6.530
600+
RM6.060
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.8A
2.4A
0.17ohm
± 10%
2062666

RoHS

Each
1+
RM2.140
5+
RM1.870
10+
RM1.560
25+
RM1.390
50+
RM1.290
More Pricing...
Min: 1 / Mult: 1
1100R Series
1.5µH
Unshielded
2.4A
2.4A
0.03ohm
± 20%
2309153

RoHS

Each
1+
RM18.970
2+
RM18.960
3+
RM18.950
5+
RM18.930
10+
RM18.470
More Pricing...
Min: 1 / Mult: 1
1400 Series
1mH
Unshielded
2.4A
2.4A
0.277ohm
± 10%
2457757

RoHS

Each
1+
RM7.450
5+
RM6.880
10+
RM6.300
25+
RM5.790
50+
RM5.130
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
33µH
Unshielded
3.6A
2.4A
0.075ohm
± 10%
2526893

RoHS

Each
1+
RM8.920
5+
RM8.250
10+
RM7.580
25+
RM6.990
50+
RM6.030
More Pricing...
Min: 1 / Mult: 1
RFS1113 Series
39µH
Shielded
3.75A
2.4A
0.064ohm
± 20%
3011727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.980
10+
RM10.340
50+
RM8.600
400+
RM6.710
800+
RM5.340
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
1.1A
2.4A
0.26ohm
± 10%
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account