Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2526932

RoHS

Each
1+
RM10.980
5+
RM10.180
10+
RM9.370
25+
RM8.650
50+
RM7.460
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
100µH
Shielded
3.25A
2A
0.091ohm
± 10%
2062692

RoHS

Each
1+
RM2.720
5+
RM2.710
10+
RM2.700
25+
RM2.680
50+
RM2.580
More Pricing...
Min: 1 / Mult: 1
1300R Series
22µH
Unshielded
2A
2A
0.07ohm
± 10%
3011730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.570
10+
RM8.690
50+
RM7.580
400+
RM5.700
800+
RM5.340
More Pricing...
Min: 1 / Mult: 1
SBCP Series
220µH
Unshielded
950mA
2A
0.4ohm
± 10%
1077026

RoHS

Each
1+
RM11.690
3+
RM11.660
5+
RM11.630
10+
RM11.540
20+
RM11.470
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2A
2A
0.3ohm
± 10%
2725249

RoHS

Each
1+
RM2.760
5+
RM2.510
10+
RM2.260
25+
RM1.980
50+
RM1.790
More Pricing...
Min: 1 / Mult: 1
RLB Series
22µH
Unshielded
2.55A
2A
0.07ohm
± 10%
3291060

RoHS

Each
1+
RM4.700
10+
RM3.780
50+
RM3.340
250+
RM3.030
500+
RM2.840
More Pricing...
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
820mA
2A
0.41ohm
± 10%
3291013

RoHS

Each
1+
RM7.450
10+
RM5.270
100+
RM4.230
500+
RM3.920
1000+
RM3.770
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
940mA
2A
0.45ohm
± 10%
2457876

RoHS

Each
1+
RM6.760
5+
RM6.260
10+
RM5.750
25+
RM5.250
50+
RM4.670
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
100µH
Unshielded
1.7A
2A
0.21ohm
± 10%
2457604

RoHS

Each
1+
RM4.700
10+
RM3.970
25+
RM3.610
50+
RM3.220
100+
RM2.820
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
68µH
Unshielded
2.5A
2A
0.17ohm
± 10%
2457606

RoHS

Each
1+
RM4.700
10+
RM3.970
25+
RM3.610
50+
RM3.220
100+
RM2.820
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
100µH
Unshielded
1.8A
2A
0.22ohm
± 10%
3291036

RoHS

Each
1+
RM12.960
10+
RM11.040
50+
RM10.160
150+
RM7.580
600+
RM6.940
More Pricing...
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
1.4A
2A
0.25ohm
± 10%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account