Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290879

RoHS

Each
10+
RM1.920
50+
RM1.760
Min: 10 / Mult: 10
SBC Series
220µH
Unshielded
390mA
320mA
1.2ohm
± 10%
3290911

RoHS

Each
1+
RM8.310
10+
RM5.850
50+
RM5.360
100+
RM4.850
500+
RM4.430
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
270mA
320mA
2ohm
± 10%
4360203

RoHS

Each
1+
RM6.300
10+
RM6.030
100+
RM5.020
500+
RM4.970
1000+
RM4.560
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
210mA
320mA
11ohm
± 5%
3011849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.680
10+
RM6.350
50+
RM5.520
100+
RM5.250
500+
RM4.600
More Pricing...
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
330mA
320mA
1.66ohm
± 10%
3290958

RoHS

Each
1+
RM4.780
10+
RM3.920
50+
RM3.580
100+
RM3.230
500+
RM3.140
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
210mA
320mA
4.97ohm
± 10%
1869794

RoHS

Each
1+
RM6.030
5+
RM5.890
10+
RM5.750
25+
RM5.570
50+
RM5.380
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
320mA
320mA
4.73ohm
± 10%
2493170

RoHS

Each
1+
RM8.230
5+
RM8.100
10+
RM7.960
20+
RM7.820
40+
RM7.680
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
250mA
320mA
8.5ohm
± 5%
2457778

RoHS

Each
1+
RM7.450
5+
RM6.880
10+
RM6.300
25+
RM5.790
50+
RM5.130
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
1.8mH
Unshielded
420mA
320mA
3.6ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account