Radial Leaded Power Inductors:

14 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062688

RoHS

Each
1+
RM2.720
5+
RM2.680
10+
RM2.650
25+
RM2.620
50+
RM2.580
More Pricing...
Min: 1 / Mult: 1
1300R Series
10µH
Unshielded
3A
3A
0.031ohm
± 10%
1077025

RoHS

Each
1+
RM11.950
3+
RM11.880
5+
RM11.800
10+
RM11.720
20+
RM11.330
More Pricing...
Min: 1 / Mult: 1
1400 Series
300µH
Unshielded
3A
3A
0.14ohm
± 10%
3011724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.550
10+
RM7.080
50+
RM6.160
400+
RM5.560
800+
RM5.420
More Pricing...
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
1.3A
3A
0.19ohm
± 10%
3291028

RoHS

Each
1+
RM12.320
10+
RM10.480
50+
RM9.660
150+
RM7.170
600+
RM6.570
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
2A
3A
0.15ohm
± 10%
2066874

RoHS

Each
1+
RM10.850
5+
RM10.600
10+
RM10.340
20+
RM10.140
40+
RM9.930
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
22µH
Shielded
3.7A
3A
0.048ohm
± 20%
2725245

RoHS

Each
1+
RM2.760
5+
RM2.510
10+
RM2.260
25+
RM1.980
50+
RM1.790
More Pricing...
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
3.1A
3A
0.045ohm
± 10%
3291050

RoHS

Each
1+
RM5.720
10+
RM4.850
50+
RM3.820
250+
RM3.160
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
3290916

RoHS

Each
10+
RM3.490
50+
RM2.990
100+
RM2.480
500+
RM2.160
1000+
RM2.070
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
4035742

RoHS

Each
1+
RM54.760
5+
RM49.910
10+
RM45.060
20+
RM43.360
40+
RM41.660
More Pricing...
Min: 1 / Mult: 1
1140 Series
4.7mH
Unshielded
1.6A
3A
1.14ohm
± 10%
2211700

RoHS

Each
1+
RM4.240
5+
RM4.130
10+
RM4.010
25+
RM3.880
50+
RM3.740
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
15µH
Unshielded
2.4A
3A
0.045ohm
± 10%
2211666

RoHS

Each
1+
RM3.960
10+
RM3.910
50+
RM3.730
100+
RM3.480
200+
RM3.290
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
6.8µH
Unshielded
3.3A
3A
0.034ohm
± 20%
2062664

RoHS

Each
1+
RM1.340
5+
RM1.330
10+
RM1.320
25+
RM1.300
50+
RM1.280
More Pricing...
Min: 1 / Mult: 1
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
± 20%
2526941

RoHS

Each
1+
RM10.980
5+
RM10.180
10+
RM9.370
25+
RM8.650
50+
RM7.460
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
47µH
Shielded
3.65A
3A
0.072ohm
± 10%
1710414

RoHS

MURATA POWER SOLUTIONS
Each
1+
RM1.510
5+
RM1.500
10+
RM1.480
25+
RM1.460
50+
RM1.420
More Pricing...
Min: 1 / Mult: 1
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
20%
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account