SMD Power Inductors:

20,142 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.820
10+
RM8.140
Min: 1 / Mult: 1
3.3µH
-
12.5A
-
Shielded
18A
-
MPXV Series
-
0.0122ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3442845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.580
Min: 100 / Mult: 1
3.9µH
-
7.05A
-
Shielded
16.1A
-
B82477D6 Series
-
0.018ohm
± 20%
-
12.5mm
12.5mm
10.5mm
3373428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.500
50+
RM3.310
100+
RM2.670
250+
RM2.490
500+
RM2.290
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
4.5A
-
Shielded
3.8A
-
SRU1028 Series
-
0.016ohm
± 30%
-
10mm
10mm
2.8mm
3011721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.790
500+
RM7.130
1000+
RM6.990
2000+
RM6.850
4000+
RM6.710
Min: 100 / Mult: 1
105nH
-
36A
-
Shielded
60A
-
TPI Series
-
320µohm
± 20%
-
7mm
7mm
5mm
3490703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.030
50+
RM3.600
100+
RM2.610
250+
RM2.390
500+
RM2.150
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
5.5A
-
Shielded
5A
-
AMDLA4530Q Series
-
0.036ohm
± 20%
-
4.9mm
4.7mm
2.8mm
3252981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM50.300
10+
RM44.910
50+
RM41.270
Min: 1 / Mult: 1
680nH
-
78A
-
Shielded
115A
-
MPX Series
-
830µohm
± 20%
-
22.5mm
22mm
13mm
3370221

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
RM1.660
17500+
RM1.390
35000+
RM1.380
Min: 3500 / Mult: 3500
1µH
-
4.5A
-
Shielded
7A
-
-
-
0.027ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3370224

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
RM1.440
12500+
RM1.210
25000+
RM1.210
Min: 2500 / Mult: 2500
220nH
-
15.5A
-
Shielded
21A
-
-
-
0.00452ohm
± 20%
-
5.5mm
5mm
3mm
3370270

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.310
5000+
RM1.080
Min: 1000 / Mult: 1000
680nH
-
420mA
-
Unshielded
-
-
-
-
2.02ohm
± 20%
-
12.95mm
9.4mm
5.21mm
3370347

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM1.100
10000+
RM0.915
Min: 2000 / Mult: 2000
10µH
-
1A
-
Shielded
-
-
-
-
0.128ohm
± 20%
-
4.7mm
4.7mm
3mm
3370335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.950
2500+
RM1.620
Min: 500 / Mult: 500
100µH
-
1.8A
-
Shielded
1.1A
-
-
-
0.117ohm
± 20%
-
12.5mm
12.5mm
5.5mm
3370440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.020
50+
RM0.925
250+
RM0.825
500+
RM0.735
1500+
RM0.620
Min: 5 / Mult: 5
2.2µH
-
2.1A
-
Shielded
3A
-
-
-
0.11ohm
± 20%
-
2.5mm
2mm
1mm
3370522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.230
10+
RM2.940
50+
RM2.780
100+
RM2.510
200+
RM2.230
Min: 1 / Mult: 1
10µH
-
4.4A
-
Shielded
5.5A
-
-
-
0.016ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3226950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.740
Min: 100 / Mult: 1
470nH
-
28.9A
-
Shielded
45A
-
MPX Series
-
0.0023ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.460
Min: 100 / Mult: 1
1.5µH
-
17.9A
-
Shielded
28A
-
MPX Series
-
0.006ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.090
Min: 100 / Mult: 1
680nH
-
35.4A
-
Shielded
50A
-
MPX Series
-
0.0019ohm
± 20%
-
13.2mm
12.5mm
6.4mm
3226935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.810
500+
RM4.100
1000+
RM3.870
Min: 100 / Mult: 1
1µH
-
21.1A
-
Shielded
29A
-
MPX Series
-
0.0038ohm
± 20%
-
10.8mm
10mm
4mm
3226956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM11.720
Min: 100 / Mult: 1
3.3µH
-
12.5A
-
Shielded
18A
-
MPX Series
-
0.0122ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.740
Min: 100 / Mult: 1
6.8µH
-
9.4A
-
Shielded
14A
-
MPX Series
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3381048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.800
200+
RM6.270
700+
RM5.750
Min: 100 / Mult: 1
1µH
-
9A
-
Shielded
9.6A
-
WE-MAPI Series
-
0.0115ohm
± 20%
-
5.4mm
5.4mm
3.1mm
3380977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM5.650
Min: 100 / Mult: 1
1.5µH
-
11.5A
-
Shielded
20A
-
WE-PD Series
-
0.007ohm
± 30%
-
12mm
12mm
6mm
3385386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM2.540
Min: 100 / Mult: 5
0.68µH
-
12A
-
Shielded
11.6A
-
SRP4018FA Series
-
0.0082ohm
± 20%
-
4.1mm
4.1mm
1.8mm
3102878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.340
600+
RM3.310
Min: 100 / Mult: 1
15µH
-
2.5A
-
Shielded
3A
-
MPX Series
-
0.2146ohm
± 20%
-
5.3mm
5mm
3mm
3102854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.330
500+
RM3.190
Min: 100 / Mult: 1
330nH
-
13.4A
-
Shielded
16A
-
MPX Series
-
0.0062ohm
± 20%
-
5.3mm
5mm
2mm
3102908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
150nH
-
27.6A
-
Shielded
40A
-
MPX Series
-
0.0019ohm
± 20%
-
7mm
6.5mm
3mm
451-475 of 20142 items
of 806 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account