SMD Power Inductors:

20,142 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3102852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.610
500+
RM3.190
Min: 100 / Mult: 1
220nH
-
15A
-
Shielded
19A
-
MPX Series
-
0.005ohm
± 20%
-
5.3mm
5mm
2mm
3102858RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.440
500+
RM3.190
Min: 100 / Mult: 1
1.5µH
-
5.6A
-
Shielded
7A
-
MPX Series
2020 [5050 Metric]
0.0356ohm
± 20%
-
5.3mm
5mm
2mm
3102864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.610
500+
RM3.190
Min: 100 / Mult: 1
150nH
-
22A
-
Shielded
21A
-
MPX Series
2020 [5050 Metric]
0.0028ohm
± 20%
-
5.3mm
5mm
3mm
3226954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM10.460
Min: 1 / Mult: 1
2.2µH
-
15.2A
-
Shielded
23A
-
MPX Series
-
0.0084ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3226962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM10.460
10+
RM9.310
Min: 1 / Mult: 1
470nH
-
34.8A
-
Shielded
55A
-
MPX Series
-
0.0018ohm
± 20%
-
13.2mm
12.5mm
5mm
3226965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM12.050
10+
RM9.590
100+
RM9.090
Min: 1 / Mult: 1
1.5µH
-
24.2A
-
Shielded
32A
-
MPX Series
-
0.0036ohm
± 20%
-
13.2mm
12.5mm
5mm
3212599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.020
10+
RM6.800
100+
RM5.280
500+
RM4.840
1000+
RM4.580
More Pricing...
Min: 1 / Mult: 1
330nH
-
26.7A
-
Shielded
22A
-
SPM-HZ Series
-
0.00234ohm
± 20%
-
7.1mm
6.5mm
5mm
3255273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.550
500+
RM2.180
Min: 100 / Mult: 10
220nH
-
8.14A
-
Shielded
9.84A
-
IHLP-1212AZ-A1 Series
-
0.01442ohm
± 20%
-
3.3mm
3.3mm
1mm
3291999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM19.260
5+
RM18.690
10+
RM18.140
25+
RM17.580
50+
RM17.280
Min: 1 / Mult: 1
3µH
-
35A
-
Semishielded
23.5A
-
SER2211 Series
-
0.0012ohm
± 20%
-
22.5mm
19.2mm
10.5mm
3551732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.340
250+
RM7.190
500+
RM7.040
1000+
RM6.940
Min: 100 / Mult: 1
330nH
-
9.6A
-
Shielded
12.4A
-
WE-MAIA Series
-
0.0072ohm
± 30%
-
4.1mm
4.1mm
2.1mm
3551542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.640
250+
RM5.960
500+
RM5.500
1500+
RM5.120
7500+
RM5.020
More Pricing...
Min: 100 / Mult: 1
6.8µH
-
1.54A
-
Unshielded
2.1A
-
WE-PD2A Series
-
0.131ohm
± 20%
-
4.5mm
4mm
3.2mm
3370496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.400
250+
RM1.260
500+
RM1.110
Min: 100 / Mult: 1
10µH
-
1.68A
-
Shielded
-
-
-
-
0.072ohm
± 20%
-
7.3mm
7.3mm
3.4mm
3370505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.650
200+
RM1.470
Min: 100 / Mult: 1
15µH
-
3.2A
-
Shielded
-
-
-
-
0.05ohm
± 20%
-
12mm
12mm
4.5mm
3370523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.510
200+
RM2.230
Min: 100 / Mult: 1
47µH
-
3A
-
Shielded
2.7A
-
-
-
0.053ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3370522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.510
200+
RM2.230
Min: 100 / Mult: 1
10µH
-
4.4A
-
Shielded
5.5A
-
-
-
0.016ohm
± 20%
-
12.5mm
12.5mm
7.5mm
3583017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.690
250+
RM7.950
500+
RM7.450
1000+
RM7.310
5000+
RM7.160
More Pricing...
Min: 100 / Mult: 1
10µH
-
850mA
-
Shielded
2A
-
WE-MAIA Series
-
0.513ohm
± 20%
-
3mm
3mm
1.5mm
3373428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.670
250+
RM2.490
500+
RM2.290
1000+
RM2.200
Min: 100 / Mult: 1
4.7µH
-
4.5A
-
Shielded
3.8A
-
SRU1028 Series
-
0.016ohm
± 30%
-
10mm
10mm
2.8mm
3583961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.739
Min: 100 / Mult: 5
1µH
-
3.4A
-
Shielded
4A
-
AMELA2010S Series
1008 [2520 Metric]
0.053ohm
± 20%
-
2.5mm
2mm
1mm
3583950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.290
250+
RM2.690
500+
RM2.610
1500+
RM2.230
3000+
RM2.080
Min: 100 / Mult: 5
1µH
-
6.5A
-
Shielded
9A
-
AMDLA4020S Series
-
0.02ohm
± 20%
-
4.4mm
4mm
1.8mm
3583959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.930
250+
RM1.790
Min: 100 / Mult: 1
2.2µH
-
7.5A
-
Shielded
9A
-
AMDLA7030S Series
-
0.015ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3551677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM9.040
250+
RM8.150
500+
RM7.540
1000+
RM7.030
Min: 100 / Mult: 5
8.2µH
-
700mA
-
Shielded
1.45A
-
WE-MAIA Series
-
0.743ohm
± 30%
-
2.5mm
2mm
1mm
3551711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.890
500+
RM4.660
3000+
RM4.430
Min: 100 / Mult: 5
680nH
-
3.2A
-
Shielded
5.85A
-
WE-MAIA Series
-
0.059ohm
± 30%
-
2.5mm
2mm
1.2mm
3551747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.450
200+
RM11.290
Min: 100 / Mult: 1
5.6µH
-
9.2A
-
Shielded
14.9A
-
WE-CHSA Series
-
0.013ohm
± 20%
-
10.6mm
10.6mm
11mm
3551737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.280
Min: 1 / Mult: 1
1.2µH
-
7A
-
Shielded
8.8A
-
WE-MAIA Series
-
0.0155ohm
± 20%
-
4.1mm
4.1mm
3.1mm
3551711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM5.120
100+
RM4.890
500+
RM4.660
3000+
RM4.430
Min: 5 / Mult: 5
680nH
-
3.2A
-
Shielded
5.85A
-
WE-MAIA Series
-
0.059ohm
± 30%
-
2.5mm
2mm
1.2mm
476-500 of 20142 items
of 806 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account