SMD Power Inductors:

20,142 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3551571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM8.000
50+
RM7.040
100+
RM6.580
250+
RM6.350
500+
RM6.030
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.09A
-
Unshielded
1.17A
-
WE-PD2A Series
-
0.23ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3551697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM9.580
50+
RM9.040
250+
RM8.150
500+
RM7.540
Min: 1 / Mult: 1
680nH
-
4.1A
-
Shielded
8.1A
-
WE-MAIA Series
-
0.03ohm
± 30%
-
3mm
3mm
1.5mm
3551677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM9.040
250+
RM8.150
500+
RM7.540
1000+
RM7.030
Min: 5 / Mult: 5
8.2µH
-
700mA
-
Shielded
1.45A
-
WE-MAIA Series
-
0.743ohm
± 30%
-
2.5mm
2mm
1mm
3582969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.380
300+
RM7.820
1500+
RM7.670
3000+
RM7.510
Min: 100 / Mult: 1
250nH
-
40A
-
Shielded
65A
-
WE-HCM Series
-
320µohm
± 20%
-
11.3mm
11mm
8.9mm
3582960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.220
250+
RM8.180
500+
RM7.890
1000+
RM7.210
Min: 100 / Mult: 1
680nH
-
230mA
-
Shielded
280mA
-
WE-PD Series
-
4.63ohm
± 10%
-
7.3mm
7.3mm
4.5mm
3583950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM4.020
50+
RM3.290
250+
RM2.690
500+
RM2.610
1500+
RM2.230
More Pricing...
Min: 5 / Mult: 5
1µH
-
6.5A
-
Shielded
9A
-
AMDLA4020S Series
-
0.02ohm
± 20%
-
4.4mm
4mm
1.8mm
3501813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.170
250+
RM4.160
500+
RM3.920
1000+
RM3.670
2000+
RM3.660
More Pricing...
Min: 100 / Mult: 5
1.8µH
-
8.8A
-
Shielded
12A
-
MPL-AL Series
-
0.0127ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3501811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.260
250+
RM4.280
500+
RM3.920
1000+
RM3.680
2000+
RM3.670
More Pricing...
Min: 100 / Mult: 5
1.2µH
-
10A
-
Shielded
14A
-
MPL-AL Series
-
0.0097ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3370478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.625
1000+
RM0.530
Min: 500 / Mult: 5
27µH
-
620mA
-
Unshielded
-
-
-
-
0.522ohm
± 10%
-
4.5mm
4mm
3.2mm
3370451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.810
250+
RM1.710
500+
RM1.540
1000+
RM1.370
Min: 100 / Mult: 5
1µH
-
100mA
-
Unshielded
-
-
-
-
13.8ohm
± 20%
-
6.6mm
4.45mm
2.92mm
3102852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.900
10+
RM4.890
100+
RM3.610
500+
RM3.190
Min: 1 / Mult: 1
220nH
-
15A
-
Shielded
19A
-
MPX Series
-
0.005ohm
± 20%
-
5.3mm
5mm
2mm
3102858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.300
10+
RM4.890
100+
RM3.440
500+
RM3.190
Min: 1 / Mult: 1
1.5µH
-
5.6A
-
Shielded
7A
-
MPX Series
2020 [5050 Metric]
0.0356ohm
± 20%
-
5.3mm
5mm
2mm
3102851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.630
10+
RM4.990
100+
RM3.470
500+
RM3.390
1000+
RM3.190
Min: 1 / Mult: 1
150nH
-
16.9A
-
Shielded
22A
-
MPX Series
2020 [5050 Metric]
0.0039ohm
± 20%
-
5.3mm
5mm
2mm
3102908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM5.270
10+
RM4.810
100+
RM3.730
Min: 1 / Mult: 1
150nH
-
27.6A
-
Shielded
40A
-
MPX Series
-
0.0019ohm
± 20%
-
7mm
6.5mm
3mm
3501850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.330
250+
RM3.590
500+
RM3.220
1500+
RM2.980
3000+
RM2.910
More Pricing...
Min: 100 / Mult: 5
8.2µH
-
2.1A
-
Shielded
2.1A
-
MPL-AY Series
-
0.168ohm
± 20%
-
4.45mm
4.1mm
1.8mm
3370416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.160
250+
RM2.040
500+
RM1.840
1000+
RM1.640
Min: 100 / Mult: 5
4.7µH
-
3.5A
-
Shielded
8.2A
-
-
-
0.0775ohm
± 20%
-
5.5mm
5mm
3mm
3370485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM1.010
Min: 500 / Mult: 1
22µH
-
1.07A
-
Unshielded
-
-
-
-
0.129ohm
± 10%
-
7.8mm
7mm
3.5mm
3370476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.625
1000+
RM0.530
Min: 500 / Mult: 5
4.7µH
-
1.62A
-
Unshielded
-
-
-
-
0.109ohm
± 20%
-
4.5mm
4mm
3.2mm
3370415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.180
250+
RM2.080
500+
RM1.870
1000+
RM1.660
Min: 100 / Mult: 5
2.2µH
-
5.8A
-
Shielded
10A
-
-
-
0.0292ohm
± 20%
-
5.5mm
5mm
3mm
3370412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.180
250+
RM2.080
500+
RM1.870
1000+
RM1.660
Min: 100 / Mult: 5
220nH
-
15.5A
-
Shielded
21A
-
-
-
0.00452ohm
± 20%
-
5.5mm
5mm
3mm
3370426RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
RM0.528
Min: 500 / Mult: 5
2.2µH
-
3A
-
Semishielded
-
-
-
-
0.042ohm
± 20%
-
4mm
4mm
1.85mm
3490711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.750
250+
RM2.510
500+
RM2.270
1000+
RM2.060
Min: 100 / Mult: 1
6.8µH
-
4.2A
-
Shielded
5A
-
AMDLA7030Q Series
-
0.05ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3639694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.080
10+
RM13.280
50+
RM11.480
100+
RM9.680
200+
RM7.880
More Pricing...
Min: 1 / Mult: 1
680nH
-
850mA
-
Shielded
1.1A
-
MSS1278H Series
-
0.76ohm
± 10%
-
12mm
12mm
7.8mm
3639672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.080
10+
RM13.280
50+
RM11.480
100+
RM9.680
200+
RM7.880
More Pricing...
Min: 1 / Mult: 1
18µH
-
4.8A
-
Shielded
7A
-
MSS1278H Series
-
0.0265ohm
± 20%
-
12mm
12mm
7.8mm
3639690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.080
10+
RM13.280
50+
RM11.480
100+
RM9.680
200+
RM7.880
More Pricing...
Min: 1 / Mult: 1
390µH
-
1.15A
-
Shielded
1.5A
-
MSS1278H Series
-
0.45ohm
± 10%
-
12mm
12mm
7.8mm
501-525 of 20142 items
of 806 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account